Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs. Where are they used?Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.Types of Proximity SensorsVarious proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.What are inductive proximity sensors?Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material expect to be monitored by the sensor.What are capacitive proximity sensors?Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.Example of proximity sensing:Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS-stocknr. 177-4878
FabrikantnummerD6T-8L-06
FabrikantOmron
€ 40,783
Each (In a Box of 10)
Aantal stuks
Thermal Sensor - - - - Digital - Surface Mount - - 5 mA 18 x 14 x 6.31mm 6.31mm 18mm
RS-stocknr. 788-4934
FabrikantnummerD6T-8L-06
FabrikantOmron
€ 44,68
Each
Aantal stuks
Thermal Sensor - - - - Digital - Surface Mount - - 5 mA 18 x 14 x 6.31mm 6.31mm 18mm
RS-stocknr. 788-4937
FabrikantnummerD6T-44L-06
FabrikantOmron
€ 40,98
Each
Aantal stuks
Thermal Sensor - - - - Digital - Surface Mount - - 5 mA 18 x 14 x 4.75mm 4.75mm 18mm
RS-stocknr. 177-4879
FabrikantnummerD6T-44L-06
FabrikantOmron
€ 47,963
Each (In a Tray of 10)
Aantal stuks
Thermal Sensor - - - - Digital - Surface Mount - - 5 mA 18 x 14 x 4.75mm 4.75mm 18mm
RS-stocknr. 176-0820
FabrikantnummerD6T-1A-02
FabrikantOmron
€ 10,751
Each (In a Tray of 80)
Aantal stuks
Thermal Sensor - 3.5mA 5.5 V dc - Digital Digital PCB Mount - 4 5 mA 12 x 11.6 x 4.79mm 4.79mm 12mm
RS-stocknr. 176-0821
FabrikantnummerD6T-1A-01
FabrikantOmron
€ 10,751
Each (In a Tray of 80)
Aantal stuks
Thermal Sensor - 3.5mA 5.5 V dc - Digital Digital PCB Mount - 4 5 mA 12 x 11.6 x 4.79mm 4.79mm 12mm
RS-stocknr. 176-0825
FabrikantnummerD6T-1A-02
FabrikantOmron
€ 14,64
Each
Aantal stuks
Thermal Sensor - 3.5mA 5.5 V dc - Digital Digital PCB Mount - 4 5 mA 12 x 11.6 x 4.79mm 4.79mm 12mm
RS-stocknr. 176-0827
FabrikantnummerD6T-1A-01
FabrikantOmron
€ 14,64
Each
Aantal stuks
Thermal Sensor - 3.5mA 5.5 V dc - Digital Digital PCB Mount - 4 5 mA 12 x 11.6 x 4.79mm 4.79mm 12mm