Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Lees meer Lees minder

Filters

1 - 20 van 120 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS-stocknr. 427-351
FabrikantnummerTMP36GT9Z
FabrikantAnalog Devices
€ 1,24
Each (In a Pack of 5)
Aantal stuks
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 912-8794
FabrikantnummerTMP36GT9Z
FabrikantAnalog Devices
€ 0,906
Each (In a Bag of 100)
Aantal stuks
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 786-3378
FabrikantnummerADT7420UCPZ-R2
FabrikantAnalog Devices
€ 6,92
Each
Aantal stuks
Temperature Open Drain Serial-I2C ±0.25°C Surface Mount 16 -40 °C -40 → +150 °C +150 °C 2.7 V 5.5 V LFCSP 4.1mm 0.75mm
RS-stocknr. 912-9961
FabrikantnummerADT7420UCPZ-R2
FabrikantAnalog Devices
€ 4,488
Each (On a Reel of 250)
Aantal stuks
Temperature Open Drain Serial-I2C ±0.25°C Surface Mount 16 -40 °C -40 → +150 °C +150 °C 2.7 V 5.5 V LFCSP 4.1mm 0.75mm
RS-stocknr. 522-8641
FabrikantnummerAD590KH
FabrikantAnalog Devices
€ 17,53
Each
Aantal stuks
Temperature Current - ±2.5°C Through Hole 3 -55 °C -55 → +150 °C +150 °C 4 V 30 V TO-52 5.84mm 3.81mm
RS-stocknr. 106-7069
FabrikantnummerAD590KH
FabrikantAnalog Devices
€ 14,841
Each (In a Tube of 100)
Aantal stuks
Temperature Current - ±2.5°C Through Hole 3 -55 °C -55 → +150 °C +150 °C 4 V 30 V TO-52 5.84mm 3.81mm
RS-stocknr. 709-2898
FabrikantnummerAD590MH
FabrikantAnalog Devices
€ 77,59
Each
Aantal stuks
Temperature Current - ±0.5°C Through Hole 3 -55 °C -55 → +150 °C +150 °C 4 V 30 V TO-52 5.84mm 3.81mm
RS-stocknr. 161-0172
FabrikantnummerTMP04FT9Z
FabrikantAnalog Devices
€ 5,616
Each (In a Bag of 100)
Aantal stuks
Temperature CMOS, TTL Digital PWM ±3°C Through Hole 3 -55 °C -55 → +150 °C +150 °C 4.5 V 7 V TO-92 5.21mm 5.33mm
RS-stocknr. 709-6014
FabrikantnummerAD590LF
FabrikantAnalog Devices
€ 59,22
Each
Aantal stuks
Temperature Current - ±1°C Through Hole 2 -55 °C -55 → +150 °C +150 °C 4 V 30 V FPAK 2.36mm 6.1mm
RS-stocknr. 912-7747
FabrikantnummerAD590LF
FabrikantAnalog Devices
€ 58,174
Each (In a Box of 40)
Aantal stuks
Temperature Current - ±1°C Through Hole 2 -55 °C -55 → +150 °C +150 °C 4 V 30 V FPAK 2.36mm 6.1mm
RS-stocknr. 427-171
FabrikantnummerTMP04FT9Z
FabrikantAnalog Devices
€ 7,44
Each
Aantal stuks
Temperature CMOS, TTL Digital PWM ±3°C Through Hole 3 -55 °C -55 → +150 °C +150 °C 4.5 V 7 V TO-92 5.21mm 5.33mm
RS-stocknr. 168-5133
FabrikantnummerADT7411ARQZ
FabrikantAnalog Devices
€ 3,902
Each (In a Tube of 98)
Aantal stuks
Temperature Digital Serial-4 Wire, Serial-I2C, Serial-SPI ±3°C Surface Mount 16 -40 °C -40 → +120 °C +120 °C 2.7 V 5.5 V QSOP 5mm 1.65mm
RS-stocknr. 496-9262
FabrikantnummerADT7411ARQZ
FabrikantAnalog Devices
€ 5,10
Each
Aantal stuks
Temperature Digital Serial-4 Wire, Serial-I2C, Serial-SPI ±3°C Surface Mount 16 -40 °C -40 → +120 °C +120 °C 2.7 V 5.5 V QSOP 5mm 1.65mm
RS-stocknr. 523-0076
FabrikantnummerAD22100KTZ
FabrikantAnalog Devices
€ 4,59
Each
Aantal stuks
Temperature Analogue Analogue ±0.5°C Through Hole 3 0 °C 0 → +100 °C +100 °C 4 V 6.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 523-0098
FabrikantnummerAD22100ATZ
FabrikantAnalog Devices
€ 6,89
Each
Aantal stuks
Temperature Analogue Analogue ±1°C Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V 6.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 111-1146
FabrikantnummerAD22100ATZ
FabrikantAnalog Devices
€ 5,196
Each (In a Tray of 100)
Aantal stuks
Temperature Analogue Analogue ±1°C Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V 6.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 522-9335
FabrikantnummerAD592ANZ
FabrikantAnalog Devices
€ 6,29
Each
Aantal stuks
Temperature Current - ±1.5°C Through Hole 3 -25 °C -25 → +105 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm
RS-stocknr. 709-2797
FabrikantnummerAD22100STZ
FabrikantAnalog Devices
€ 7,60
Each
Aantal stuks
Temperature Analogue Analogue ±1°C Through Hole 3 -50 °C -50 → +150 °C +150 °C 4 V 6.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 427-341
FabrikantnummerAD590JF
FabrikantAnalog Devices
€ 29,37
Each
Aantal stuks
Temperature Current - ±5°C Surface Mount 2 -55 °C -55 → +150 °C +150 °C 4 V 30 V FPAK 2.36mm 1.27mm
RS-stocknr. 709-8215
FabrikantnummerADT7470ARQZ
FabrikantAnalog Devices
€ 5,01
Each
Aantal stuks
Temperature Digital SPI ±12% Surface Mount 16 -40 °C -40 → +125 °C +125 °C 3 V 5.5 V QSOP 5mm 1.65mm