Bus Buffers

Filters

1 - 20 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 121-8441
FabrikantnummerSN74LVC1G125DBVR
€ 0,036
Each (On a Reel of 3000)
Aantal stuks
LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C
RS-stocknr. 725-8751
FabrikantnummerPCA9600D,112
FabrikantNXP
€ 2,73
Each
Aantal stuks
CMOS, TTL 2 2 - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 15 V +85 °C
RS-stocknr. 483-6960
FabrikantnummerP82B96TD,112
FabrikantNXP
€ 2,70
Each
Aantal stuks
LVC 2 2 - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 15 V +85 °C
RS-stocknr. 528-264
FabrikantnummerSN74LVC1G125DBVR
€ 0,164
Each (In a Pack of 25)
Aantal stuks
LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C
RS-stocknr. 124-2357
FabrikantnummerPCA9600D,112
FabrikantNXP
€ 1,698
Each (In a Tube of 100)
Aantal stuks
CMOS, TTL 2 2 - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 15 V +85 °C
RS-stocknr. 124-2339
FabrikantnummerP82B96TD,112
FabrikantNXP
€ 1,687
Each (In a Tube of 100)
Aantal stuks
LVC 2 2 - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 15 V +85 °C
RS-stocknr. 921-2858
FabrikantnummerP82B715P
€ 1,981
Each (In a Tube of 50)
Aantal stuks
P82B 1 2 - - - Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 12 V +85 °C
RS-stocknr. 796-8265
FabrikantnummerSN74LVC2G125DCUR
€ 0,291
Each (In a Pack of 10)
Aantal stuks
LVC 2 2 4.2 ns@ 5 V - - Surface Mount US 8 2.1 x 2.4 x 0.8mm 0.8mm 2.15mm 5.5 V +125 °C
RS-stocknr. 812-2656
FabrikantnummerP82B715D
€ 1,92
Each
Aantal stuks
P82B 1 2 - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C
RS-stocknr. 652-5016
FabrikantnummerSN74AHC1G125DCKR
€ 0,149
Each (In a Pack of 10)
Aantal stuks
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS-stocknr. 121-9367
FabrikantnummerP82B715D
€ 1,63
Each (In a Tube of 75)
Aantal stuks
P82B 1 2 - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C
RS-stocknr. 162-5263
FabrikantnummerSN74AHC1G125DCKR
€ 0,034
Each (On a Reel of 3000)
Aantal stuks
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS-stocknr. 812-2650
FabrikantnummerP82B715P
€ 2,33
Each
Aantal stuks
P82B 1 2 - - - Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 12 V +85 °C
RS-stocknr. 162-6725
FabrikantnummerSN74LVC2G125DCUR
€ 0,11
Each (On a Reel of 3000)
Aantal stuks
LVC 2 2 4.2 ns @ 5 V - - Surface Mount US 8 2.1 x 2.4 x 0.8mm 0.8mm 2.15mm 5.5 V +125 °C
RS-stocknr. 809-9584
FabrikantnummerSN74AUC1G125DBVR
€ 0,066
Each (In a Pack of 20)
Aantal stuks
AUC 1 1 2.5 ns@ 30 pF -9mA 9mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 2.7 V +85 °C
RS-stocknr. 162-6662
FabrikantnummerSN74AUC1G125DBVR
€ 0,063
Each (On a Reel of 3000)
Aantal stuks
AUC 1 1 2.5 ns @ 30 pF -9mA 9mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 2.7 V +85 °C
RS-stocknr. 526-729
FabrikantnummerSN74LVC125APWR
€ 0,214
Each (In a Pack of 20)
Aantal stuks
LVC - 4 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V +125 °C
RS-stocknr. 896-6756
FabrikantnummerTC7SH125FU,LJ(CT
FabrikantToshiba
€ 0,077
Each (In a Pack of 100)
Aantal stuks
VHC 1 1 13 ns@ 50 pF -8mA 8mA Surface Mount SSOP 5 2.9 x 1.6 x 1mm 1mm 2.9mm 5.5 V +85 °C
RS-stocknr. 896-6759
FabrikantnummerTC7SH126FU,LJ(CT
FabrikantToshiba
€ 0,081
Each (In a Pack of 100)
Aantal stuks
VHC 1 1 11.5 ns @ 50 pF -8mA 8mA Surface Mount SSOP 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +125 °C
RS-stocknr. 851-6840
FabrikantnummerLTC4300A-3IMS8#PBF
FabrikantAnalog Devices
€ 4,085
Each (In a Pack of 2)
Aantal stuks
LTC 2 2 ±75ns - - Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 5.5 V +85 °C
Related Products
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: tPZL = 2.3 ns (typ.) at VCC = 5.0 V, CL = 50 pFOperation voltage range: ...
The 74HC125D,74HC126D are high speed CMOS QUAD BUS ...
Description:
The 74HC125D,74HC126D are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC125D requires the 3-state control input G ...
The 74HC240D and 74HC244D are high speed CMOS ...
Description:
The 74HC240D and 74HC244D are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC240D is an inverting 3-state ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared ...