Bus Buffers

Filters

81 - 100 van 154 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 171-3025
FabrikantnummerTC7SZ126F
FabrikantToshiba
€ 0,047
Each (On a Reel of 3000)
Aantal stuks
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS-stocknr. 891-2796
FabrikantnummerTC7SH125F,LF(T
FabrikantToshiba
€ 1,156
Each (In a Pack of 25)
Aantal stuks
CMOS - - 13 ns@ 50 pF -8mA 8mA Surface Mount SSOP 5 2.9 x 2.8 x 1.1mm 1.1mm 2.9mm 5.5 V +85 °C
RS-stocknr. 121-9368
FabrikantnummerP82B96P
€ 2,344
Each (In a Tube of 50)
Aantal stuks
P82B96 2 4 270ns - 3mA Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 15 V +85 °C
RS-stocknr. 891-2778
FabrikantnummerTC74HCT244AP(F)
FabrikantToshiba
€ 1,278
Each (In a Pack of 5)
Aantal stuks
74HC - - 38 ns@ 150 pF -6mA 6mA Through Hole PDIP 20 24.6 x 6.4 x 3.5mm 3.5mm 24.6mm 5.5 V +85 °C
RS-stocknr. 171-3090
FabrikantnummerTC7WZ125FK
FabrikantToshiba
€ 0,072
Each (In a Pack of 50)
Aantal stuks
- 1 2 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C
RS-stocknr. 860-7328
FabrikantnummerM74HC365YTTR
€ 0,143
Each (In a Pack of 10)
Aantal stuks
HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS-stocknr. 162-7822
FabrikantnummerP82B96DGKR
€ 1,592
Each (On a Reel of 2500)
Aantal stuks
P82B96 2 4 270ns - 3mA Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C
RS-stocknr. 171-3294
Fabrikantnummer74LCX244FT
FabrikantToshiba
€ 0,236
Each (On a Reel of 2500)
Aantal stuks
74LCX 1 10 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS-stocknr. 171-3110
FabrikantnummerTC7WH125FK
FabrikantToshiba
€ 0,158
Each (In a Pack of 50)
Aantal stuks
- 1 2 14.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C
RS-stocknr. 171-3371
Fabrikantnummer74VHCV541FT
FabrikantToshiba
€ 0,13
Each (On a Reel of 2500)
Aantal stuks
- 1 9 20.5 ns @ 50 pF -16mA 16mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS-stocknr. 171-3008
FabrikantnummerTC7SET125F
FabrikantToshiba
€ 0,041
Each (On a Reel of 3000)
Aantal stuks
- 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS-stocknr. 179-2174
FabrikantnummerSN74HCT125D
€ 0,289
Each (In a Tube of 50)
Aantal stuks
HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS-stocknr. 806-3894
FabrikantnummerMC74VHC125DG
FabrikantON Semiconductor
€ 0,278
Each (In a Pack of 55)
Aantal stuks
VHC 1 4 16 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS-stocknr. 805-6458
FabrikantnummerMC74VHCT541ADTG
FabrikantON Semiconductor
€ 0,399
Each (In a Pack of 25)
Aantal stuks
74VHC 1 1 9 ns@ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V +85 °C
RS-stocknr. 891-2841
FabrikantnummerTC7WH240FU(TE12L,F
FabrikantToshiba
€ 0,28
Each (In a Pack of 10)
Aantal stuks
CMOS - - 15 ns@ 15 pF -8mA 8mA Surface Mount SSOP 8 2.9 x 2.8 x 1.1mm 1.1mm 2.9mm 5.5 V +85 °C
RS-stocknr. 162-6705
FabrikantnummerSN74LVC1G126DCKR
€ 0,036
Each (On a Reel of 3000)
Aantal stuks
74LVC - - 4.2 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +125 °C
RS-stocknr. 171-3367
Fabrikantnummer74VHCT541AFT
FabrikantToshiba
€ 0,119
Each (On a Reel of 2500)
Aantal stuks
74VHCT 1 9 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS-stocknr. 197-7466
FabrikantnummerP82B96D
€ 2,359
Each (In a Tube of 75)
Aantal stuks
LVC 2 2 - - 30mA - SOIC 8 - - - - -
RS-stocknr. 796-8180
FabrikantnummerSN74AHCT1G125DBVR
€ 0,202
Each (In a Pack of 25)
Aantal stuks
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C
RS-stocknr. 171-3126
FabrikantnummerTC7SZ125FE
FabrikantToshiba
€ 0,036
Each (In a Pack of 100)
Aantal stuks
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C
Related Products
The 74HC540D/74HC541D are high speed CMOS OCTAL BUS ...
Description:
The 74HC540D/74HC541D are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC540D is an inverting type, and the ...
The 74VHCT125AFT and 74VHCT126AFT are high speed CMOS ...
Description:
The 74VHCT125AFT and 74VHCT126AFT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT125AFT requires the ...
The 74HC125D,74HC126D are high speed CMOS QUAD BUS ...
Description:
The 74HC125D,74HC126D are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOStechnology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC125D requires the 3-state control input G to ...
The 74HC240D and 74HC244D are high speed CMOS ...
Description:
The 74HC240D and 74HC244D are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC240D is an inverting 3-state ...