Bus Switches

Filters

1 - 20 van 54 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS-stocknr. 144-9917
FabrikantnummerSN74CBTD3861PW
€ 0,534
Each (In a Tube of 60)
Aantal stuks
CBT 10 x 1:1 1 10 10 20Ω - TSSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 7.8 x 4.4 x 1.15mm -
RS-stocknr. 660-7900
FabrikantnummerSN74CBTD3861PW
€ 0,533
Each (In a Pack of 10)
Aantal stuks
CBT 10 x 1:1 1 10 10 20Ω - TSSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 7.8 x 4.4 x 1.15mm -
RS-stocknr. 162-6397
FabrikantnummerSN74CBTLV16210GR
€ 1,286
Each (On a Reel of 2000)
Aantal stuks
74CBT 10 x 1:1 2 20 20 40Ω 10µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS-stocknr. 162-6398
FabrikantnummerSN74CBTLV3126D
€ 0,719
Each (In a Tube of 50)
Aantal stuks
74CBT 1 x 1:1 4 4 4 40Ω 10µA SOIC 14 -128mA 128mA 0.25ns 8.75 x 4 x 1.5mm -
RS-stocknr. 732-1020
FabrikantnummerSN74CBTLV3126D
€ 0,862
Each (In a Pack of 5)
Aantal stuks
74CBT 1 x 1:1 4 4 4 40Ω 10µA SOIC 14 -128mA 128mA 0.25ns 8.75 x 4 x 1.5mm -
RS-stocknr. 663-1685
FabrikantnummerSN74CB3T3245PW
€ 1,814
Each (In a Pack of 5)
Aantal stuks
CB3T 8 x 1:1 1 8 8 - TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 732-1039
FabrikantnummerSN74CBTLV16210GR
€ 2,11
Each
Aantal stuks
74CBT 10 x 1:1 2 20 20 40Ω 10µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS-stocknr. 732-0746
FabrikantnummerSN74CBTD16210DGGR
€ 2,60
Each
Aantal stuks
74CBT 10 x 1:1 2 20 20 50Ω 1500µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS-stocknr. 162-6395
FabrikantnummerSN74CBTD16210DGGR
€ 1,40
Each (On a Reel of 2000)
Aantal stuks
74CBT 10 x 1:1 2 20 20 50Ω 1500µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS-stocknr. 145-6135
FabrikantnummerSN74CB3T3245PW
€ 1,552
Each (In a Tube of 70)
Aantal stuks
CB3T 8 x 1:1 1 8 8 - TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 663-1739
FabrikantnummerSN74CBT3306D
€ 0,562
Each (In a Pack of 5)
Aantal stuks
CBT 1 x 1:1 2 2 2 14Ω - SOIC 8 -128mA 128mA 0.35 ns @ 4 V 4.9 x 3.91 x 1.58mm -
RS-stocknr. 809-9648
FabrikantnummerSN74CBT3125CPW
€ 0,497
Each (In a Pack of 10)
Aantal stuks
CBT 1 x 1:1 4 4 4 12Ω 3µA TSSOP 14 - - 0.15 ns@ 50 pF 5.1 x 4.5 x 1.05mm 4bit
RS-stocknr. 145-6137
FabrikantnummerSN74CBTLV3126PW
€ 0,719
Each (In a Tube of 90)
Aantal stuks
CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm -
RS-stocknr. 809-9645
FabrikantnummerSN74CBT3306CD
€ 0,569
Each (In a Pack of 15)
Aantal stuks
CBT 1 x 1:1 2 2 2 12Ω 3µA SOIC 8 - - 0.15 ns@ 50 pF 5 x 4 x 1.5mm 2bit
RS-stocknr. 663-1669
FabrikantnummerSN74CB3Q3245PW
€ 1,026
Each (In a Pack of 5)
Aantal stuks
CB3Q 8 x 1:1 1 8 8 4.5Ω 2000µA TSSOP 20 -64mA 64mA 0.2 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 662-8020
FabrikantnummerSN74CBT3245APWR
€ 0,754
Each (In a Pack of 5)
Aantal stuks
CBT 8 x 1:1 1 8 8 10Ω 50µA TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 145-6134
FabrikantnummerSN74CB3Q3306APW
€ 0,593
Each (In a Tube of 150)
Aantal stuks
CB3Q 1 x 1:1 2 2 2 700µA TSSOP 8 -64mA 64mA 0.2 ns @ 3.3 V 3 x 4.4 x 1.15mm -
RS-stocknr. 145-6764
FabrikantnummerSN74CBTLV3245APW
€ 0,397
Each (In a Tube of 70)
Aantal stuks
CBT 8 x 1:1 1 8 8 27Ω 20µA TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 145-5795
FabrikantnummerSN74CBTLV3125PW
€ 0,715
Each (In a Tube of 90)
Aantal stuks
CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm -
RS-stocknr. 662-8051
FabrikantnummerSN74CBTD3861DBR
€ 0,586
Each (In a Pack of 5)
Aantal stuks
CBT 10 x 1:1 1 10 10 20Ω - SSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 8.2 x 5.3 x 1.95mm -