Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high. Decoder:digital circuit that converts an input binary code into a single numeric outputbinary code inputonly one output activated at a timeA decoder has:N inputs2N outputsA decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.Demultiplexer (demux):receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Lees meer Lees minder

Filters

61 - 80 van 318 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 662-7077
FabrikantnummerCD74HC238M96
€ 0,421
Each (In a Pack of 10)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V
RS-stocknr. 809-6220
FabrikantnummerCD4511BPW
€ 0,427
Each (In a Pack of 15)
Aantal stuks
4000 Decoder 4-of-7 1 4 CMOS Non-Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 18 V
RS-stocknr. 145-1239
FabrikantnummerSN74AHCT138PW
€ 0,285
Each (In a Tube of 90)
Aantal stuks
AHCT Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 5.5 V
RS-stocknr. 186-9382
FabrikantnummerMC74HCT138ADG
FabrikantON Semiconductor
€ 0,392
Each (In a Pack of 25)
Aantal stuks
HCT Decoder, Demultiplexer 1-of-8 - - TTL - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V dc
RS-stocknr. 186-9148
Fabrikantnummer74AC138MTC
FabrikantON Semiconductor
€ 0,41
Each (In a Pack of 25)
Aantal stuks
AC Decoder, Demultiplexer 1-of-8 - - - - Surface Mount TSSOP 16 5 x 4.5 x 0.95mm 0.95mm 5mm 6 V
RS-stocknr. 663-1931
FabrikantnummerSN74HC139PW
€ 0,28
Each (In a Pack of 10)
Aantal stuks
HC Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 6 V
RS-stocknr. 145-4239
FabrikantnummerMC74HC238ADR2G
FabrikantON Semiconductor
€ 0,088
Each (On a Reel of 2500)
Aantal stuks
74HC Decoder, Demultiplexer 1-of-8 1 3 3 State Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS-stocknr. 662-7673
FabrikantnummerSN74AHC138PWR
€ 0,261
Each (In a Pack of 10)
Aantal stuks
AHC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 5.5 V
RS-stocknr. 170-4872
Fabrikantnummer74HC238PW,118
FabrikantNexperia
€ 0,162
Each (On a Reel of 2500)
Aantal stuks
74HC Decoder, Demultiplexer 3-of-8 1 3 Single Ended Non-Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 6 V
RS-stocknr. 124-2268
Fabrikantnummer74HCT4514D,652
FabrikantNexperia
€ 1,45
Each (In a Tube of 30)
Aantal stuks
74HCT Decoder, Demultiplexer 1-of-16 1 4 CMOS Non-Inverting Surface Mount SOIC 24 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm 5.5 V
RS-stocknr. 178-8821
FabrikantnummerSN74LVC138APW
€ 0,331
Each (In a Tube of 90)
Aantal stuks
LVC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 162-7045
FabrikantnummerSN74AHC138PWR
€ 0,108
Each (On a Reel of 2000)
Aantal stuks
AHC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 5.5 V
RS-stocknr. 163-0511
FabrikantnummerMC10EP56DTG
FabrikantON Semiconductor
€ 8,063
Each (In a Tube of 75)
Aantal stuks
ECL Multiplexer 1-of-2 4 2 ECL - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V
RS-stocknr. 144-9994
FabrikantnummerSN74HCT138N
€ 0,222
Each (In a Tube of 25)
Aantal stuks
HCT Decoder, Demultiplexer 1-of-8 1 3 - Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.5 V
RS-stocknr. 145-0681
FabrikantnummerCD74HCT238E
€ 0,474
Each (In a Tube of 25)
Aantal stuks
HCT Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.5 V
RS-stocknr. 145-6405
FabrikantnummerSN74LS156D
€ 0,773
Each (In a Tube of 40)
Aantal stuks
LS Decoder, Demultiplexer 1-of-4, 1-of-8 1, 2 2 Open Collector Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.25 V
RS-stocknr. 186-9207
Fabrikantnummer74ACT139MTC
FabrikantON Semiconductor
€ 0,508
Each (In a Pack of 25)
Aantal stuks
ACT Decoder, Demultiplexer 1-of-4 - 2 - - Surface Mount TSSOP 16 5 x 4.5 x 0.95mm 0.95mm 5mm 5.5 V
RS-stocknr. 171-3332
Fabrikantnummer74VHC238FT
FabrikantToshiba
€ 0,08
Each (On a Reel of 2500)
Aantal stuks
74VHC Decoder 3-of-8 42 3 TTL Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 5.5 V
RS-stocknr. 483-6718
Fabrikantnummer74HCT238D,652
FabrikantNexperia
€ 0,581
Each (In a Pack of 10)
Aantal stuks
HCT Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 5.5 V
RS-stocknr. 145-4187
FabrikantnummerNL7SZ19DFT2G
FabrikantON Semiconductor
€ 0,076
Each (On a Reel of 3000)
Aantal stuks
LCX Decoder, Demultiplexer 1-of-2 1 1 CMOS - Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5 V