Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Lees meer Lees minder

Filters

1 - 20 van 122 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 526-543
FabrikantnummerCD4050BE
€ 0,388
Each (In a Tube of 25)
Aantal stuks
Non-Inverting - CMOS 6 - 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 333-2776
FabrikantnummerSN74HC04N
€ 0,388
Each (In a Tube of 25)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 217-5550
FabrikantnummerSN74HC04N
€ 1,11
Each
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 663-2653
FabrikantnummerSN74LV04AD
€ 0,32
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.5 ns @ 2.5 V -12mA 12mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 168-6334
FabrikantnummerSN74AC04DR
€ 0,148
Each (On a Reel of 2500)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 527-558
FabrikantnummerSN74HC04DR
€ 0,247
Each (In a Pack of 25)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 121-8346
FabrikantnummerSN74HC04D
€ 0,316
Each (In a Tube of 50)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 662-7547
FabrikantnummerSN74AC04DR
€ 0,339
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 526-290
FabrikantnummerSN74AC04D
€ 0,42
Each (In a Tube of 50)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 179-2181
FabrikantnummerSN74LV04AD
€ 0,291
Each (In a Tube of 50)
Aantal stuks
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.5 ns @ 2.5 V -12mA 12mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 526-527
FabrikantnummerSN74HC04D
€ 0,325
Each (In a Tube of 50)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 368-5604
FabrikantnummerSN7406N
€ 0,685
Each (In a Tube of 25)
Aantal stuks
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 527-899
FabrikantnummerCD4049UBE
€ 0,388
Each (In a Tube of 25)
Aantal stuks
Inverting Buffer - CMOS 6 No 50 ns @ 15 V, 65 ns @ 10 V, 120 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 527-596
FabrikantnummerCD4069UBE
€ 0,378
Each (In a Tube of 25)
Aantal stuks
Inverter - - 6 No 50 ns @ 15 V, 60 ns @ 10 V, 110 ns @ 5 V -4.2mA 4.2mA Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 709-2006
FabrikantnummerSN74HCT04NE4
€ 0,363
Each (In a Pack of 20)
Aantal stuks
Inverter - - 6 No 18 ns @ 5.5 V, 20 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 526-745
FabrikantnummerSN74LVC04ADBR
€ 0,111
Each (In a Pack of 20)
Aantal stuks
Inverter - - 6 No 4.3 ns @ 3.3 V, 5.3 ns @ 2.7 V -24mA 24mA Surface Mount SSOP 14 LVC 6.2 x 5.3 x 1.95mm 1.95mm
RS-stocknr. 145-5808
FabrikantnummerSN74HCT04NE4
€ 0,33
Each (In a Tube of 25)
Aantal stuks
Inverter - - 6 No 18 ns @ 5.5 V, 20 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-0139
FabrikantnummerCD4069UBM
€ 0,387
Each (In a Tube of 50)
Aantal stuks
Inverter - - 6 No 50 ns @ 15 V, 60 ns @ 10 V, 110 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 145-6884
FabrikantnummerSN74ACT04NE4
€ 0,204
Each (In a Tube of 25)
Aantal stuks
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 662-6989
FabrikantnummerCD74HC04M96
€ 0,263
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm