I2C Translators

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Propagation Delay Time Bus Compatibility Package Type Pin Count Dimensions Bi-Directional Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 922-2802
FabrikantnummerPCA9306DCUR
€ 0,217
Each (On a Reel of 3000)
Aantal stuks
1.4ns - VSSOP 8 2.3 x 2 x 0.85mm - 2.3mm 2mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS-stocknr. 169-5653
FabrikantnummerPCA9306DCUT
€ 0,582
Each (On a Reel of 250)
Aantal stuks
1.4ns - VSSOP 8 2.3 x 2 x 0.85mm - 2.3mm 2mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS-stocknr. 662-7412
FabrikantnummerPCA9306DCUR
€ 0,584
Each (In a Pack of 5)
Aantal stuks
1.4ns - VSSOP 8 2.3 x 2 x 0.85mm - 2.3mm 2mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS-stocknr. 662-7421
FabrikantnummerPCA9306DCUT
€ 0,896
Each (In a Pack of 5)
Aantal stuks
1.4ns - VSSOP 8 2.3 x 2 x 0.85mm - 2.3mm 2mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS-stocknr. 662-7415
FabrikantnummerPCA9306DCTR
€ 0,572
Each (In a Pack of 5)
Aantal stuks
1.4ns - SSOP 8 2.95 x 2.8 x 1.29mm - 2.95mm 2.8mm 1.29mm 5 V 0 V +85 °C -40 °C Surface Mount
RS-stocknr. 922-2811
FabrikantnummerPCA9306DCTR
€ 0,208
Each (On a Reel of 3000)
Aantal stuks
1.4ns - SSOP 8 2.95 x 2.8 x 1.29mm - 2.95mm 2.8mm 1.29mm 5 V 0 V +85 °C -40 °C Surface Mount
RS-stocknr. 662-7418
FabrikantnummerPCA9306DCTT
€ 0,882
Each (In a Pack of 5)
Aantal stuks
1.4ns - SSOP 8 2.95 x 2.8 x 1.29mm - 2.95mm 2.8mm 1.29mm 5 V 0 V +85 °C -40 °C Surface Mount
RS-stocknr. 169-5652
FabrikantnummerPCA9306DCTT
€ 0,582
Each (On a Reel of 250)
Aantal stuks
1.4ns - SSOP 8 2.95 x 2.8 x 1.29mm - 2.95mm 2.8mm 1.29mm 5 V 0 V +85 °C -40 °C Surface Mount