Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 662-8689
FabrikantnummerSN74LVC1G04DCKT
€ 0,622
Each (In a Pack of 5)
Aantal stuks
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 162-6721
FabrikantnummerSN74LVC2G04DBVR
€ 0,153
Each (On a Reel of 3000)
Aantal stuks
Inverter - Push-Pull 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-23 6 LVC 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 809-6037
FabrikantnummerSN74LVC2G04DBVR
€ 0,229
Each (In a Pack of 20)
Aantal stuks
Inverter - Push-Pull 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-23 6 LVC 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 145-6507
FabrikantnummerSN74AHC1G04DBVR
€ 0,037
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 162-6279
FabrikantnummerLM7705MME/NOPB
€ 0,432
Each (On a Reel of 250)
Aantal stuks
Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm
RS-stocknr. 526-612
FabrikantnummerSN74AHC1G04DBVR
€ 0,171
Each (In a Pack of 25)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 761-6069
FabrikantnummerLM7705MME/NOPB
€ 0,754
Each (On a Tape of 5)
Aantal stuks
Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm
RS-stocknr. 662-7702
FabrikantnummerSN74AHC1G04DBVT
€ 0,604
Each (In a Pack of 5)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 169-5663
FabrikantnummerSN74AHC1G04DBVT
€ 0,377
Each (On a Reel of 250)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 628-2438
FabrikantnummerSN74AUC1G04DCKR
€ 0,214
Each (In a Pack of 10)
Aantal stuks
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SC-70 5 AUC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 162-4847
FabrikantnummerSN74AUC1G04DCKR
€ 0,076
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SC-70 5 AUC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 169-5635
Fabrikantnummer74AHC1GU04DCKR
€ 0,032
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 662-7963
FabrikantnummerSN74AUP1G04DCKT
€ 0,694
Each (In a Pack of 5)
Aantal stuks
Inverter - - 1 No 16 ns @ 1.2 V -4mA 4mA Surface Mount SC-70 5 AUP 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 162-8339
FabrikantnummerSN74LVC1G04DPWR
€ 0,072
Each (On a Reel of 3000)
Aantal stuks
Inverter - Single Ended 1 No 6.4 ns @ 15 pF -32mA 32mA Surface Mount X2SON 4 LVC 0.85 x 0.85 x 0.35mm 0.35mm
RS-stocknr. 809-9590
FabrikantnummerSN74AUP1G14DCKR
€ 0,066
Each (In a Pack of 20)
Aantal stuks
Inverter Schmitt Trigger Single Ended 1 Yes 20.5 ns @ 30 pF -4mA 4mA Surface Mount SC-70 5 AUP 2.15 x 1.4 x 1mm 1mm
RS-stocknr. 145-0853
FabrikantnummerCD4007UBE
€ 0,354
Each (In a Tube of 25)
Aantal stuks
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 162-6874
Fabrikantnummer74LVC1GU04DCKR
€ 0,076
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 162-6698
FabrikantnummerSN74LVC1G04DSFR
€ 0,096
Each (On a Reel of 5000)
Aantal stuks
Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm
RS-stocknr. 145-0659
FabrikantnummerCD4007UBM
€ 0,325
Each (In a Tube of 50)
Aantal stuks
- - - 1 No 110 ns @ 5 V - - Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 528-375
FabrikantnummerSN74AHCT1G04DBVR
€ 0,033
Each (In a Pack of 25)
Aantal stuks
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm