Logic Level Translators

Filters

1 - 20 van 102 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 806-2655
FabrikantnummerMC100EPT23DTG
FabrikantON Semiconductor
€ 7,79
Each
Aantal stuks
ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 1.8ns Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V
RS-stocknr. 518-9316
FabrikantnummerMC14504BDG
FabrikantON Semiconductor
€ 2,20
Each
Aantal stuks
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS-stocknr. 518-9316A
FabrikantnummerMC14504BDG
FabrikantON Semiconductor
€ 0,815
Each (In a Pack of 48)
Aantal stuks
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS-stocknr. 773-7746
FabrikantnummerMC14504BDR2G
FabrikantON Semiconductor
€ 0,784
Each (In a Pack of 5)
Aantal stuks
CMOS, TTL Level Translator CMOS, TTL to CMOS -8.8mA 8.8mA CMOS 370 ns@ 50 pF Surface Mount SOIC 16 19.55 x 6.85 x 3.43mm 3.43mm 19.55mm +18 V dc
RS-stocknr. 103-2927
FabrikantnummerMC14504BDG
FabrikantON Semiconductor
€ 0,744
Each (In a Tube of 48)
Aantal stuks
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS-stocknr. 163-0489
FabrikantnummerMC100EPT23DTG
FabrikantON Semiconductor
€ 5,821
Each (In a Tube of 100)
Aantal stuks
ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 1.8ns Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V
RS-stocknr. 170-3465
FabrikantnummerMC14504BDR2G
FabrikantON Semiconductor
€ 0,334
Each (On a Reel of 2500)
Aantal stuks
CMOS, TTL Level Translator CMOS, TTL to CMOS -8.8mA 8.8mA CMOS 370 ns @ 50 pF Surface Mount SOIC 16 19.55 x 6.85 x 3.43mm 3.43mm 19.55mm +18 V dc
RS-stocknr. 186-9321
FabrikantnummerMC100ELT25DTG
FabrikantON Semiconductor
€ 3,85
Each (In a Pack of 2)
Aantal stuks
- Translator - -3mA 24mA TTL 4.1 ns @ 20 pF Surface Mount TSSOP 8 3.1 x 3.1 x 1.95mm 1.95mm 3.1mm 5.5 V
RS-stocknr. 186-8826
FabrikantnummerMC100ELT23DTG
FabrikantON Semiconductor
€ 2,617
Each (In a Tube of 100)
Aantal stuks
- Translator - -3mA 24mA TTL 5.5 ns @ 20 pF Surface Mount TSSOP 8 3.1 x 3.1 x 1.95mm 1.95mm 3.1mm 5.25 V
RS-stocknr. 121-9853
FabrikantnummerMC10H125FNR2G
FabrikantON Semiconductor
€ 3,174
Each (On a Reel of 500)
Aantal stuks
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS-stocknr. 163-2452
FabrikantnummerMC100EPT22DTG
FabrikantON Semiconductor
€ 5,645
Each (In a Tube of 100)
Aantal stuks
ECL Translator LVCMOS, LVTTL to LVPECL -50mA 50mA - 0.675 ns @ 3.6 V Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V
RS-stocknr. 808-4062
FabrikantnummerMC100EPT20DG
FabrikantON Semiconductor
€ 7,25
Each
Aantal stuks
- Translator CMOS to PECL, TTL to PECL - - Differential 490ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 186-8828
FabrikantnummerMC100ELT25DTG
FabrikantON Semiconductor
€ 2,841
Each (In a Tube of 100)
Aantal stuks
- Translator - -3mA 24mA TTL 4.1 ns @ 20 pF Surface Mount TSSOP 8 3.1 x 3.1 x 1.95mm 1.95mm 3.1mm 5.5 V
RS-stocknr. 122-0084
FabrikantnummerMC100ELT20DG
FabrikantON Semiconductor
€ 2,949
Each (In a Tube of 98)
Aantal stuks
ECL Translator TTL to PECL -50mA 50mA - 1.25 ns @ 5.25 V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V
RS-stocknr. 145-4071
FabrikantnummerMC100LVELT22DG
FabrikantON Semiconductor
€ 2,986
Each (In a Tube of 98)
Aantal stuks
LVCMOS, LVTTL Translator LVTTL/LVCMOS to LVPECL - - LVPECL 600ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.8 V
RS-stocknr. 186-8270
FabrikantnummerNLSV1T34AMX1TCG
FabrikantON Semiconductor
€ 0,582
Each (In a Pack of 10)
Aantal stuks
- Voltage Level Translator - -24mA 24mA - 3.3 ns @ 15 pF Surface Mount ULLGA 6 1.45 x 1 x 0.35mm 0.35mm 1.45mm 4.5 V
RS-stocknr. 163-0468
FabrikantnummerMC100ELT22DTG
FabrikantON Semiconductor
€ 2,401
Each (In a Tube of 100)
Aantal stuks
ECL Translator TTL to PECL - - PECL 1.35ns Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.25 V
RS-stocknr. 186-8838
FabrikantnummerMC100LVEL92DWG
FabrikantON Semiconductor
€ 7,976
Each (In a Tube of 38)
Aantal stuks
ECL Translator PECL to LVPECL - - LVPECL 780ps Surface Mount SOIC-WB 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 3.8 (LVPECL) V, 5.5 (PECL) V
RS-stocknr. 186-8831
FabrikantnummerMC100EPT25DG
FabrikantON Semiconductor
€ 7,186
Each (In a Tube of 98)
Aantal stuks
ECL Translator ECL to LVTTL -3mA 24mA LVTTL 1600 ps @ 20 pF Surface Mount SOIC-NB 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 186-9217
FabrikantnummerMC100ELT23DG
FabrikantON Semiconductor
€ 3,505
Each (In a Pack of 2)
Aantal stuks
- Translator - -3mA 24mA TTL 5.5 ns @ 20 pF Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V