Parity Checker & Generator Combinations

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Bits Dimensions Height Length Logic Family Logic Function Maximum High Level Output Current Maximum Low Level Output Current Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Quiescent Current Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type
RS-stocknr. 860-7299
FabrikantnummerM74HC280YRM13TR
€ 0,314
Each (In a Pack of 10)
Aantal stuks
9bit 8.75 x 4 x 1.65mm 1.65mm 8.75mm HC Parity Generator -5.2mA 5.2mA 6 V +125 °C 80µA 2 V -40 °C Surface Mount
RS-stocknr. 168-8788
FabrikantnummerM74HC280YRM13TR
€ 0,111
Each (On a Reel of 2500)
Aantal stuks
9 8.75 x 4 x 1.65mm 1.65mm 8.75mm HC Parity Generator -5.2mA 5.2mA 6 V +125 °C 80µA 2 V -40 °C Surface Mount