Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Lees meer Lees minder

Filters

1 - 20 van 287 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS-stocknr. 442-943
FabrikantnummerSN74HC14N
€ 0,58
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
RS-stocknr. 103-8155
FabrikantnummerHEF40106BT
FabrikantNexperia
€ 0,302
Each (In a Tube of 57)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 180 ns @ 5 V, 60 ns @ 15 V, 70 ns @ 10 V -3.6mA 3.6mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm -
RS-stocknr. 526-189
FabrikantnummerSN74AHCT1G14DBVR
€ 0,191
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm -
RS-stocknr. 923-2332
FabrikantnummerSN74LS14N
€ 0,477
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm -
RS-stocknr. 526-385
FabrikantnummerSN74LVC1G14DBVR
€ 0,247
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 307-547
FabrikantnummerSN74LS14N
€ 0,52
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm -
RS-stocknr. 121-8341
FabrikantnummerSN74LVC1G14DBVR
€ 0,06
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 526-381
FabrikantnummerSN74AHC1G14DBVR
€ 0,176
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 121-8340
FabrikantnummerSN74AHC1G14DBVR
€ 0,055
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 162-7466
FabrikantnummerSN74LVC1G14DBVT
€ 0,373
Each (On a Reel of 250)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 662-8733
FabrikantnummerSN74LVC1G14DBVT
€ 0,638
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 663-2820
FabrikantnummerSN74LVC14AD
€ 0,323
Each (In a Pack of 10)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 179-2058
FabrikantnummerSN74LVC14ADR
€ 0,257
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 179-2187
FabrikantnummerSN74LVC14AD
€ 0,322
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 528-117
FabrikantnummerSN74LVC14ADR
€ 0,313
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 166-2412
FabrikantnummerNC7WZ17P6X
FabrikantON Semiconductor
€ 0,054
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - LVCMOS - -
RS-stocknr. 739-0111
FabrikantnummerNC7WZ17P6X
FabrikantON Semiconductor
€ 0,234
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - LVCMOS - -
RS-stocknr. 163-0628
FabrikantnummerMC74VHC1G14DTT1G
FabrikantON Semiconductor
€ 0,044
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger CMOS 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 VHC 3 x 1.5 x 1mm -
RS-stocknr. 179-2118
FabrikantnummerCD74AC14M96
€ 0,528
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 662-8935
FabrikantnummerSN74LVC2G14DBVT
€ 0,85
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
Related Products
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.
A range of NXP Inverters and Buffers from ...
Description:
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Advanced High-Speed CMOS, TTL logicOperating voltage: 4.5 to ...
Description:
Advanced High-Speed CMOS, TTL logicOperating voltage: 4.5 to 5.5Compatibility: Input TTL, Output TTLESD protection exceeds JESD 22Latch-up performance exceeds 250 mA per JESD 17.