Omschrijving | Prijs | Logic Family | Logic Function | Translation | Maximum High Level Output Current | Maximum Low Level Output Current | Output Type | Maximum Propagation Delay Time @ Maximum CL | Mounting Type | Package Type | Pin Count | Number of Elements per Chip | Dimensions | Height | Length | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
662-8985
FabrikantnummerSN74LVC2T45DCTT
FabrikantTexas Instruments
|
€ 0,778
Each (In a Pack of 5)
Aantal stuks
|
LVC | Bus Transceiver | - | -32mA | 32mA | - | 17.7 ns @ 1.8 V | Surface Mount | SSOP | 8 | 1 | 2.95 x 2.8 x 1.29mm | 1.29mm | 2.95mm | |
RS-stocknr.
921-3022
FabrikantnummerSN74LVC2T45DCTR
FabrikantTexas Instruments
|
€ 0,209
Each (On a Reel of 3000)
Aantal stuks
|
LVC | Bus Transceiver | - | -32mA | 32mA | 3 State | 45.2 ns @ 15 pF | Surface Mount | SM | 8 | 1 | 2.4 x 2.1 x 0.8mm | 2.1mm | 2.4mm | |
RS-stocknr.
825-3467
FabrikantnummerSN74LVC2T45DCTR
FabrikantTexas Instruments
|
€ 0,423
Each (In a Pack of 10)
Aantal stuks
|
LVC | Bus Transceiver | - | -32mA | 32mA | 3 State | 45.2 ns@ 15 pF | Surface Mount | SM | 8 | 1 | 2.4 x 2.1 x 0.8mm | 2.1mm | 2.4mm | |
RS-stocknr.
922-2877
FabrikantnummerSN74LVC2T45DCTT
FabrikantTexas Instruments
|
€ 0,411
Each (On a Reel of 250)
Aantal stuks
|
LVC | Bus Transceiver | - | -32mA | 32mA | - | 17.7 ns @ 1.8 V | Surface Mount | SSOP | 8 | 1 | 2.95 x 2.8 x 1.29mm | 1.29mm | 2.95mm | |
RS-stocknr.
923-6949
FabrikantnummerTXS0108EPWR
FabrikantTexas Instruments
|
€ 0,713
Each (On a Reel of 2000)
Aantal stuks
|
- | Voltage Level Translator | - | -50mA | 50mA | Open Drain | 312 ns @ 1.8 V | Surface Mount | TSSOP | 20 | - | 6.5 x 4.4 x 1.15mm | 1.15mm | 6.5mm | |
RS-stocknr.
709-4639
FabrikantnummerTXS0108EPWR
FabrikantTexas Instruments
|
€ 1,11
Each
Aantal stuks
|
- | Voltage Level Translator | - | -50mA | 50mA | Open Drain | 312 ns@ 1.8 V | Surface Mount | TSSOP | 20 | - | 6.5 x 4.4 x 1.15mm | 1.15mm | 6.5mm | |
RS-stocknr.
709-8782
FabrikantnummerTXB0108RGYR
FabrikantTexas Instruments
|
€ 1,22
Each
Aantal stuks
|
- | Voltage Level Translator | - | -0.02mA | 0.02mA | 3 State | 9.5 ns@ 1.8 V | Surface Mount | QFN | 20 | - | 4.5 x 3.5 x 0.8mm | 0.8mm | 4.5mm | |
RS-stocknr.
162-6475
FabrikantnummerTXB0108RGYR
FabrikantTexas Instruments
|
€ 0,736
Each (On a Reel of 3000)
Aantal stuks
|
- | Voltage Level Translator | - | -0.02mA | 0.02mA | 3 State | 9.5 ns @ 1.8 V | Surface Mount | QFN | 20 | - | 4.5 x 3.5 x 0.8mm | 0.8mm | 4.5mm | |
RS-stocknr.
162-6377
FabrikantnummerPCA9306DQER
FabrikantTexas Instruments
|
€ 0,237
Each (On a Reel of 5000)
Aantal stuks
|
- | Voltage Level Translator | CMOS | - | 128mA | 3 State | 1.4ns | Surface Mount | X2SON | 8 | 1 | 1.45 x 1.05 x 0.35mm | 0.35mm | 1.45mm | |
RS-stocknr.
923-6790
FabrikantnummerTXB0104D
FabrikantTexas Instruments
|
€ 0,779
Each (In a Tube of 50)
Aantal stuks
|
- | Voltage Level Translator | - | -0.02mA | 0.02mA | 3 State | 7.4 ns @ 1.8 V | Surface Mount | SOIC | 14 | - | 8.65 x 3.91 x 1.58mm | 1.58mm | 8.65mm | |
RS-stocknr.
709-2778
FabrikantnummerTXB0104D
FabrikantTexas Instruments
|
€ 0,94
Each (In a Pack of 5)
Aantal stuks
|
- | Voltage Level Translator | - | -0.02mA | 0.02mA | 3 State | 7.4 ns@ 1.8 V | Surface Mount | SOIC | 14 | - | 8.65 x 3.91 x 1.58mm | 1.58mm | 8.65mm | |
RS-stocknr.
825-3463
FabrikantnummerSN74LVC1T45DBVR
FabrikantTexas Instruments
|
€ 0,398
Each (In a Pack of 10)
Aantal stuks
|
LVC | Bus Transceiver | - | -32mA | 32mA | 3 State | 36.2 ns@ 15 pF | Surface Mount | SOT-23 | 6 | 1 | 3.05 x 1.75 x 1.3mm | 1.75mm | 3.05mm | |
RS-stocknr.
921-3028
FabrikantnummerSN74LVC1T45DBVR
FabrikantTexas Instruments
|
€ 0,181
Each (On a Reel of 3000)
Aantal stuks
|
LVC | Bus Transceiver | - | -32mA | 32mA | 3 State | 36.2 ns @ 15 pF | Surface Mount | SOT-23 | 6 | 1 | 3.05 x 1.75 x 1.3mm | 1.75mm | 3.05mm | |
RS-stocknr.
922-2846
FabrikantnummerSN74LVC1T45DBVT
FabrikantTexas Instruments
|
€ 0,262
Each (On a Reel of 250)
Aantal stuks
|
LVC | Bus Transceiver | - | -32mA | 32mA | - | 17.7 ns @ 1.8 V | Surface Mount | SOT-23 | 6 | 1 | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | |
RS-stocknr.
662-8825
FabrikantnummerSN74LVC1T45DBVT
FabrikantTexas Instruments
|
€ 0,49
Each (In a Pack of 5)
Aantal stuks
|
LVC | Bus Transceiver | - | -32mA | 32mA | - | 17.7 ns @ 1.8 V | Surface Mount | SOT-23 | 6 | 1 | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | |
RS-stocknr.
709-8745
FabrikantnummerTXS0104EPWR
FabrikantTexas Instruments
|
€ 0,802
Each (In a Pack of 5)
Aantal stuks
|
- | Voltage Level Translator | - | -0.02mA | 1mA | Open Drain | 260 ns@ 2.5 V | Surface Mount | TSSOP | 14 | - | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | |
RS-stocknr.
663-1644
FabrikantnummerSN74AVC8T245PW
FabrikantTexas Instruments
|
€ 1,278
Each (In a Pack of 5)
Aantal stuks
|
AVC | Bus Transceiver | - | -12mA | 12mA | - | 6.8 ns @ 3.3 V | Surface Mount | TSSOP | 24 | 1 | 7.8 x 4.4 x 1.15mm | 1.15mm | 7.8mm | |
RS-stocknr.
921-5119
FabrikantnummerTXB0108PWR
FabrikantTexas Instruments
|
€ 0,686
Each (On a Reel of 2000)
Aantal stuks
|
- | Voltage Level Translator | - | -0.02mA | 0.02mA | 3 State | 9.5 ns @ 1.8 V | Surface Mount | TSSOP | 20 | - | 6.5 x 4.4 x 1.15mm | 1.15mm | 6.5mm | |
RS-stocknr.
709-9038
FabrikantnummerTXB0108PWR
FabrikantTexas Instruments
|
€ 1,11
Each
Aantal stuks
|
- | Voltage Level Translator | - | -0.02mA | 0.02mA | 3 State | 9.5 ns@ 1.8 V | Surface Mount | TSSOP | 20 | - | 6.5 x 4.4 x 1.15mm | 1.15mm | 6.5mm | |
RS-stocknr.
921-5065
FabrikantnummerTXS0104EPWR
FabrikantTexas Instruments
|
€ 0,52
Each (On a Reel of 2000)
Aantal stuks
|
- | Voltage Level Translator | - | -0.02mA | 1mA | Open Drain | 260 ns @ 2.5 V | Surface Mount | TSSOP | 14 | - | 5 x 4.4 x 1.15mm | 1.15mm | 5mm |