Video Buffers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Supported Maximum Data Rate Colour Depth Display Resolution Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 661-2441
FabrikantnummerBUF602ID
€ 2,39
Each
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm ±6.3, 12.6 V +85 °C ±1.4 V, 2.8 V
RS-stocknr. 162-5364
FabrikantnummerBUF602ID
€ 1,985
Each (In a Tube of 75)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 12.6 V, ±6.3 +85 °C 2.8 V, ±1.4 V
RS-stocknr. 709-2933
FabrikantnummerTHS7316D
€ 0,864
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C 2.85 V
RS-stocknr. 647-586
FabrikantnummerOPA633KP
€ 14,63
Each
Aantal stuks
- - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm ±16 V +75 °C ±5 V
RS-stocknr. 168-5029
FabrikantnummerSN65DP141RLJT
€ 4,786
Each (On a Reel of 250)
Aantal stuks
eDP 1.4, VESA Display Port 1.3 12Gbit/s - - Surface Mount WQFN 38 7.15 x 5.15 x 0.75mm 7.15mm 5.15mm 0.75mm 3.46 V +85 °C 2.37 V
RS-stocknr. 133-0702
FabrikantnummerSN65DP141RLJT
€ 7,18
Each
Aantal stuks
eDP 1.4, VESA Display Port 1.3 12Gbit/s - - Surface Mount WQFN 38 7.15 x 5.15 x 0.75mm 7.15mm 5.15mm 0.75mm 3.46 V +85 °C 2.37 V
RS-stocknr. 102-5571
FabrikantnummerLMH6559MF/NOPB
€ 1,335
Each (On a Reel of 1000)
Aantal stuks
- - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +85 °C 3 V
RS-stocknr. 121-8450
FabrikantnummerOPA633KP
€ 11,458
Each (In a Tube of 50)
Aantal stuks
- - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm ±16 V +75 °C ±5 V
RS-stocknr. 537-9553
FabrikantnummerLMH6559MF/NOPB
€ 2,394
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +85 °C 3 V
RS-stocknr. 162-7539
FabrikantnummerTHS7316D
€ 0,719
Each (In a Tube of 75)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C 2.85 V
RS-stocknr. 121-8940
FabrikantnummerLMH6559MA/NOPB
€ 2,025
Each (In a Tube of 95)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 10 V +85 °C 3 V
RS-stocknr. 601-7751
FabrikantnummerLMH6559MA/NOPB
€ 2,43
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 10 V +85 °C 3 V