Video Input Interfaces

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Channels Amplifier Gain Interface Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width Power Supply Type
RS-stocknr. 168-5052
FabrikantnummerTMDS171RGZT
€ 2,375
Each (On a Reel of 250)
Aantal stuks
1 14dB Serial-I2C VQFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm 1.27 V, 3.46 V +70 °C 1.1 V, 3.13 V 0 °C 7.15mm -
RS-stocknr. 812-4270
FabrikantnummerTPD12S016PWR
€ 0,846
Each (On a Tape of 10)
Aantal stuks
12 - HDMI TSSOP 24 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm 5.5 V +85 °C 4.5 V -40 °C 4.5mm -
RS-stocknr. 162-7865
FabrikantnummerTPD12S016PWR
€ 0,639
Each (On a Reel of 2000)
Aantal stuks
12 - HDMI TSSOP 24 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm 5.5 V +85 °C 4.5 V -40 °C 4.5mm -
RS-stocknr. 133-0725
FabrikantnummerTMDS171RGZT
€ 2,44
Each
Aantal stuks
1 14dB Serial-I2C VQFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm 1.27 V, 3.46 V +70 °C 1.1 V, 3.13 V 0 °C 7.15mm -
RS-stocknr. 168-5031
FabrikantnummerSN75DP149RSBT
€ 1,851
Each (On a Reel of 250)
Aantal stuks
1 14dB Serial-I2C WQFN 40 5.15 x 5.15 x 0.75mm 0.75mm 5.15mm 1.27 V, 3.6 V +70 °C 1 V, 3 V 0 °C 5.15mm -
RS-stocknr. 761-6258
FabrikantnummerLMH0046MH/NOPB
€ 16,72
Each
Aantal stuks
- - HDTV, SDTV TSSOP 20 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 3.47 V +85 °C 6.5 V -40 °C 4.4mm -
RS-stocknr. 133-0704
FabrikantnummerSN75DP149RSBT
€ 1,905
Each (In a Pack of 2)
Aantal stuks
1 14dB Serial-I2C WQFN 40 5.15 x 5.15 x 0.75mm 0.75mm 5.15mm 1.27 V, 3.6 V +70 °C 1 V, 3 V 0 °C 5.15mm -
RS-stocknr. 922-2206
FabrikantnummerLMH0046MH/NOPB
€ 16,27
Each (In a Tube of 73)
Aantal stuks
- - HDTV, SDTV TSSOP 20 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 3.47 V +85 °C 6.5 V -40 °C 4.4mm -