Video Processors

You will use video processors when you work with DVD players, televisions, A/V receivers, Blu Ray players, and other video devices. They use signal processing to optimise video signals for a clear video stream. 


What do you need video processors for?

Video processors have a variety of functions, including:

  • Aspect ratio control – this ensures that the video image stays within the correct dimensions and doesnt become distorted.   
  • Upconversion – this is the process of converting Standard Definition (SD) signals to HD quality.
  • Lip sync – this feature ensures that audio-visual parts of a video are perfectly synchronised. 
  • Edge enhancement – a video processor will find the edges between a subject and its background and increase the contrast to create a clearer video image. 

You will commonly use video processors with video buffers, which process video information ahead of time to create a seamless video experience. 


Types of video processors

Video processors are either in chip or stand-alone form. You will fit a video processing chip inside a device, whereas a stand-alone video processor will sit between a source device, such as a DVD player, and the screen.  


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Type Pin Count Interface Type Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width Mounting Type
RS-stocknr. 190-6003
FabrikantnummerMAX4360EAX+
FabrikantMaxim Integrated
€ 12,33
Each
Aantal stuks
SSOP 36 - 15.55 x 7.6 x 2.35mm 2.35mm 15.55mm ±5.5 V +85 °C ±4.5 V -40 °C 7.6mm Surface Mount
RS-stocknr. 732-9525
FabrikantnummerMAX3815CCM+D
FabrikantMaxim Integrated
€ 10,76
Each
Aantal stuks
TQFP 48 ADC, DFP, DVI, HDMI, PanelLink 7.1 x 7.1 x 1.05mm 1.05mm 7.1mm 3.6 V +70 °C 3 V 0 °C 7.1mm Surface Mount
RS-stocknr. 923-7337
FabrikantnummerMAX3815CCM+D
FabrikantMaxim Integrated
€ 7,831
Each (In a Tray of 250)
Aantal stuks
TQFP 48 ADC, DFP, DVI, HDMI, PanelLink 7.1 x 7.1 x 1.05mm 1.05mm 7.1mm 3.6 V +70 °C 3 V 0 °C 7.1mm Surface Mount
RS-stocknr. 190-4907
FabrikantnummerMAX4360EAX+
FabrikantMaxim Integrated
€ 11,30
Each (In a Tube of 30)
Aantal stuks
SSOP 36 - 15.55 x 7.6 x 2.35mm 2.35mm 15.55mm ±5.5 V +85 °C ±4.5 V -40 °C 7.6mm Surface Mount
Related Products
The Aten 2-port USB Cable KVM Switch provides ...
Description:
The Aten 2-port USB Cable KVM Switch provides a simple and quick method of selecting computers – a built-in remote port selector. The CS22U KVM switch compact design makes it ideal for multiplatform desktop applications that require high-resolution video. • ...
SmartSwitch™ is a software controlled pushbutton switch that ...
Description:
SmartSwitch™ is a software controlled pushbutton switch that can be programmed to display a wide variety of graphics, alphanumeric characters and animated sequences. Possible applications include industrial control panels, medical equipment, communication systems, audio-video broadcast workstations and simulation ...
The ISL79985 integrates four high-quality NTSC/PAL/SECAM video decoders ...
Description:
The ISL79985 integrates four high-quality NTSC/PAL/SECAM video decoders that convert each analogue composite video input signal to digital YCbCr data before multiplexing them on to a MIPI CSI-2 compliant output. The device is aimed at providing an all-around camera view ...
These video drivers with built-in LPF utilize full-swing ...
Description:
These video drivers with built-in LPF utilize full-swing technology all the output stage, enabling operation from a low-voltage source (from 2.6V). In addition, the units feature a compact package and low power consumption. Two types are available, based on the ...