Video Sync Separators

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Synchronisation Separation Level Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 170-8192
FabrikantnummerEL4583CSZ
€ 9,38
Each (In a Tube of 47)
Aantal stuks
- Surface Mount SOIC 16 9.91 x 3.9 x 1.45mm 9.91mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 921-5554
FabrikantnummerEL4583CSZ
€ 11,27
Each
Aantal stuks
- Surface Mount SOIC 16 9.91 x 3.9 x 1.45mm 9.91mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 922-2202
FabrikantnummerLMH1980MM/NOPB
€ 2,193
Each (On a Reel of 1000)
Aantal stuks
0.14V pp Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 121-8743
FabrikantnummerLM1881N/NOPB
€ 2,189
Each (In a Tube of 40)
Aantal stuks
- Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C - 0 °C
RS-stocknr. 146-2407
FabrikantnummerEL1881CSZ
€ 2,309
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 146-2422
FabrikantnummerEL1883ISZ
€ 2,993
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 121-8867
FabrikantnummerLM1881M/NOPB
€ 2,632
Each (In a Tube of 95)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +70 °C - 0 °C
RS-stocknr. 536-1237
FabrikantnummerLM1881M/NOPB
€ 3,10
Each
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +70 °C - 0 °C
RS-stocknr. 162-6292
FabrikantnummerLMH1981MT/NOPB
€ 8,254
Each (In a Tube of 94)
Aantal stuks
0.14 (Bi-Level) V pp, 0.30 (Tri-Level) V pp Surface Mount TSSOP 14 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 921-5661
FabrikantnummerEL1881CSZ
€ 2,36
Each (In a Pack of 5)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 921-5633
FabrikantnummerISL59885ISZ
€ 5,105
Each (In a Pack of 2)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 533-9690
FabrikantnummerLM1881N/NOPB
€ 2,81
Each
Aantal stuks
- Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C - 0 °C
RS-stocknr. 146-2406
FabrikantnummerISL59885ISZ
€ 4,335
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 921-5602
FabrikantnummerEL4511CUZ
€ 10,60
Each
Aantal stuks
- Surface Mount QSOP 24 8.66 x 3.91 x 1.42mm 8.66mm 3.91mm 1.42mm - +70 °C - 0 °C
RS-stocknr. 761-6264
FabrikantnummerLMH1981MT/NOPB
€ 9,37
Each
Aantal stuks
0.14 (Bi-Level) V pp, 0.30 (Tri-Level) V pp Surface Mount TSSOP 14 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 921-5879
FabrikantnummerEL1883ISZ
€ 3,445
Each (In a Pack of 2)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 761-6255
FabrikantnummerLMH1980MM/NOPB
€ 4,14
Each
Aantal stuks
0.14V pp Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5 V +85 °C 3.3 V -40 °C