DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Lees meer Lees minder

Filters

1 - 20 van 1036 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 877-2148
FabrikantnummerNDS-08-V
FabrikantAPEM
€ 0,789
Each (In a Tube of 21)
Aantal stuks
SPST 25 mA Phosphor Bronze 8 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 877-2122
FabrikantnummerNDS-04-V
FabrikantAPEM
€ 1,142
Each (In a Bag of 5)
Aantal stuks
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 877-2126
FabrikantnummerNDS-04-V
FabrikantAPEM
€ 1,167
Each (In a Tube of 40)
Aantal stuks
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 534-770
FabrikantnummerA6S-8102-H
FabrikantOmron
€ 1,892
Each (In a Pack of 5)
Aantal stuks
8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 707-2960
FabrikantnummerA6KV-164RF
FabrikantOmron
€ 7,20
Each
Aantal stuks
- 25 mA@ 24 V dc Gold Plated 16 Through Hole Rotary Flush DIP - +80°C -30°C -30 → +80°C - - 24V dc
RS-stocknr. 877-2356
FabrikantnummerDPL10V
FabrikantApem
€ 2,056
Each (In a Tube of 17)
Aantal stuks
SPST 25 mA Phosphor Bronze 10 Through Hole Piano DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
RS-stocknr. 321-149
FabrikantnummerED57387
FabrikantERG
€ 14,58
Each
Aantal stuks
8PDT 1 A@ 100 V Gold Plated 8 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - -
RS-stocknr. 115-6283
Fabrikantnummer09.03201.02
FabrikantEOZ
€ 1,308
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 785-6134
Fabrikantnummer418121160806
FabrikantWurth Elektronik
€ 5,99
Each
Aantal stuks
6P 25 mA@ 24 V dc Copper Alloy 6 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS-stocknr. 877-2150
FabrikantnummerNDS-12-V
FabrikantAPEM
€ 1,53
Each (In a Tube of 14)
Aantal stuks
SPST 25 mA Phosphor Bronze 12 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 639-3140
FabrikantnummerGDH08S04
FabrikantTE Connectivity
€ 2,27
Each
Aantal stuks
8P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 161-6066
FabrikantnummerGDH08S04
FabrikantTE Connectivity
€ 2,729
Each (In a Bag of 40)
Aantal stuks
8P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 877-2100
FabrikantnummerNDS-01-V
FabrikantAPEM
€ 1,284
Each (In a Bag of 5)
Aantal stuks
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 616-1016
FabrikantnummerA6T-8102
FabrikantOmron
€ 1,722
Each (In a Pack of 5)
Aantal stuks
8P 25 mA@ 24 V dc Gold Plated 8 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 877-2163
FabrikantnummerIKD0100101
FabrikantAPEM
€ 1,168
Each (In a Tube of 130)
Aantal stuks
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 1 Through Hole Raised DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 534-746
FabrikantnummerA6S-4102-H
FabrikantOmron
€ 1,38
Each (In a Pack of 5)
Aantal stuks
4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 877-2154
FabrikantnummerIKD0100101
FabrikantAPEM
€ 1,342
Each (In a Bag of 5)
Aantal stuks
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 1 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 877-2104
FabrikantnummerNDS-01-V
FabrikantAPEM
€ 1,093
Each (In a Tube of 120)
Aantal stuks
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 693-1203
FabrikantnummerP36THR101L508
FabrikantApem
€ 3,35
Each
Aantal stuks
- 100 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 10 Through Hole Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - 24V dc
RS-stocknr. 686-6881
FabrikantnummerA6H-0101
FabrikantOmron
€ 3,51
Each
Aantal stuks
10P 25 mA@ 24 V dc - 10 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -