DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 115-6283
Fabrikantnummer09.03201.02
FabrikantEOZ
€ 1,166
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 204-7865
Fabrikantnummer09.03290.01
FabrikantEOZ
€ 1,138
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 204-7871
Fabrikantnummer09.10290.01
FabrikantEOZ
€ 2,436
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 115-6306
Fabrikantnummer09.10201.02
FabrikantEOZ
€ 1,266
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -