DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Lees meer Lees minder

Filters

1 - 20 van 129 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 639-3140
FabrikantnummerGDH08S04
FabrikantTE Connectivity
€ 2,94
Each
Aantal stuks
8P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 161-6066
FabrikantnummerGDH08S04
FabrikantTE Connectivity
€ 2,676
Each (In a Bag of 40)
Aantal stuks
8P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 164-7907
Fabrikantnummer1825360-2
FabrikantTE Connectivity
€ 0,638
Each (In a Tube of 45)
Aantal stuks
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 3 Through Hole - DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 756-1338
FabrikantnummerADE02A04
FabrikantTE Connectivity
€ 0,29
Each (In a Pack of 5)
Aantal stuks
SPST 100 mA@ 24 V dc Copper Alloy 2 Through Hole Extended Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - - -
RS-stocknr. 164-8693
FabrikantnummerADF04S04
FabrikantTE Connectivity
€ 0,739
Each (In a Tube of 35)
Aantal stuks
4P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 162-1695
FabrikantnummerGDH04S04
FabrikantTE Connectivity
€ 0,884
Each (In a Bag of 70)
Aantal stuks
4P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 718-2073
Fabrikantnummer1825057-2
FabrikantTE Connectivity
€ 0,58
Each
Aantal stuks
SPST 100 mA@ 24 V dc Copper Alloy 3 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 161-4064
Fabrikantnummer1825057-2
FabrikantTE Connectivity
€ 0,631
Each (In a Tube of 45)
Aantal stuks
SPST 100 mA @ 24 V dc Copper Alloy 3 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 639-3134
FabrikantnummerGDH04S04
FabrikantTE Connectivity
€ 1,41
Each
Aantal stuks
4P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 161-4103
FabrikantnummerADE02A04
FabrikantTE Connectivity
€ 0,594
Each (In a Tube of 60)
Aantal stuks
SPST 100 mA @ 24 V dc Copper Alloy 2 Through Hole Extended Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - - -
RS-stocknr. 745-5167
Fabrikantnummer1825360-2
FabrikantTE Connectivity
€ 0,596
Each (In a Pack of 5)
Aantal stuks
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 3 Through Hole - DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 161-4079
FabrikantnummerADE0404
FabrikantTE Connectivity
€ 0,743
Each (In a Tube of 35)
Aantal stuks
4P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 639-4727
FabrikantnummerADE0404
FabrikantTE Connectivity
€ 0,82
Each
Aantal stuks
4P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 639-4733
FabrikantnummerADF04S04
FabrikantTE Connectivity
€ 0,81
Each
Aantal stuks
4P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 161-4912
Fabrikantnummer1-1825059-2
FabrikantTE Connectivity
€ 0,901
Each (On a Reel of 750)
Aantal stuks
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 3 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 718-2187
Fabrikantnummer1-1825058-9
FabrikantTE Connectivity
€ 1,44
Each
Aantal stuks
SPST 100 mA@ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 161-4499
FabrikantnummerDRD16E04
FabrikantTE Connectivity
€ 3,927
Each (In a Tube of 45)
Aantal stuks
16P 20 mA @ 20 V dc Gold over Nickel Plated Copper Alloy 16 Through Hole Rotary Flush DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 136-2018
Fabrikantnummer1-1571983-1
FabrikantTE Connectivity
€ 2.207,50
1 Bag of 2000
Bag(s)
SPST 25 mA @ 24 V dc Copper Alloy 8 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 164-7699
Fabrikantnummer1-1825058-9
FabrikantTE Connectivity
€ 0,622
Each (In a Bag of 20)
Aantal stuks
SPST 100 mA @ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 718-2089
Fabrikantnummer5161390-4
FabrikantTE Connectivity
€ 1,45
Each
Aantal stuks
SPST 500 mA@ 50 V dc - 4 Through Hole Slide DIP - - - - - - -