DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Lees meer Lees minder

Filters

1 - 20 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 793-1563
FabrikantnummerBPA10B
FabrikantC & K
€ 2,00
Each
Aantal stuks
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Beryllium 10 Through Hole Side DIP 1000Cycles +85°C -20°C -20 → +85°C - - -
RS-stocknr. 793-1541
FabrikantnummerBPA01B
FabrikantC & K
€ 1,08
Each
Aantal stuks
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Beryllium 1 Through Hole Side DIP 1000Cycles +85°C -20°C -20 → +85°C - - -
RS-stocknr. 793-1737
FabrikantnummerRTE1600G44
FabrikantC & K
€ 2,18
Each
Aantal stuks
- 100 mA@ 30 V dc Gold Plated Brass 16 Surface Mount - DIP - +85°C -20°C -20 → +85°C - - -
RS-stocknr. 793-1730
FabrikantnummerSDA01H0SBR
FabrikantC & K
€ 1,08
Each
Aantal stuks
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 1 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 793-1532
FabrikantnummerBD10
FabrikantC & K
€ 1,49
Each
Aantal stuks
SPST 25 mA@ 25 V dc Gold over Nickel Plated Phosphor Bronze 10 Through Hole Extended DIP 10000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 155-8905
FabrikantnummerBPA02SB
FabrikantC & K
€ 1,424
Each (In a Pack of 5)
Aantal stuks
SPST 25 mA @ 24 V dc, 100 mA @ 5 V dc Beryllium Copper (Contact), Brass (Terminal) 2 Surface Mount Raised, Slide DIP - +85°C -20°C -20 → +85°C - 300V ac 5 V dc, 24 V dc
RS-stocknr. 179-7224
FabrikantnummerSDB12H0SBD
FabrikantC & K
€ 2,203
Each (In a Tube of 15)
Aantal stuks
12P12T 100 mA Phosphor Bronze 12 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 179-7256
FabrikantnummerSDB07H0SBD
FabrikantC & K
€ 1,562
Each (In a Pack of 5)
Aantal stuks
7P7T 100 mA Phosphor Bronze 7 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 793-1554
FabrikantnummerBPA08SB
FabrikantC & K
€ 1,89
Each
Aantal stuks
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Beryllium 8 Surface Mount Side DIP 1000Cycles +85°C -20°C -20 → +85°C - - -
RS-stocknr. 793-1740
FabrikantnummerSDA04H0SB
FabrikantC & K
€ 1,70
Each
Aantal stuks
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 4 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 161-3011
FabrikantnummerSDA05H1BD
FabrikantC & K
€ 1,346
Each (In a Pack of 5)
Aantal stuks
SPST 25 mA @ 24 V dc Beryllium Copper 5 Through Hole Raised, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS-stocknr. 161-2959
FabrikantnummerSDA12H1SBD
FabrikantC & K
€ 2,173
Each (In a Tube of 14)
Aantal stuks
SPST 25 mA @ 24 V dc Beryllium Copper 12 Surface Mount Raised, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS-stocknr. 793-1572
FabrikantnummerCRD16RM0AB
FabrikantC & K
€ 9,91
Each
Aantal stuks
Rotary 400 mA @ 20 V Gold over Nickel Plated Copper Beryllium 16 Through Hole Flush DIP - +85°C -20°C -20 → +85°C - - -
RS-stocknr. 161-2971
FabrikantnummerTDP06H1SBD1R
FabrikantC & K
€ 1.928,91
1 Reel of 1000
Reel(s)
SPST 25 mA @ 24 V dc Copper Alloy 6 Surface Mount Piano, Raised DIP - +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS-stocknr. 161-2996
FabrikantnummerSDA04H1SBDR
FabrikantC & K
€ 1,468
Each (In a Pack of 5)
Aantal stuks
SPST 25 mA @ 24 V dc Beryllium Copper 4 Surface Mount Raised, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS-stocknr. 179-7257
FabrikantnummerSDB04H0SBD
FabrikantC & K
€ 1,392
Each (In a Pack of 5)
Aantal stuks
4P4T 100 mA Phosphor Bronze 4 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 161-2956
FabrikantnummerSDA08H1SBDR
FabrikantC & K
€ 1,571
Each (On a Reel of 700)
Aantal stuks
SPST 25 mA @ 24 V dc Beryllium Copper 8 Surface Mount Raised, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS-stocknr. 179-7261
FabrikantnummerSDB04H1SBD
FabrikantC & K
€ 1,276
Each (In a Pack of 5)
Aantal stuks
4P4T 100 mA Phosphor Bronze 4 Surface Mount Extended Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 155-8845
FabrikantnummerCRD16RM0CB
FabrikantC & K
€ 5,65
Each (In a Tube of 45)
Aantal stuks
- 0.4 VA Beryllium Copper (Contact), Brass (Terminal) 16 Through Hole - DIP - +85°C -20°C -20 → +85°C - 300V ac 0.4 V ac, 20 V ac/dc
RS-stocknr. 155-8824
FabrikantnummerBD06
FabrikantC & K
€ 1,311
Each (In a Tube of 300)
Aantal stuks
SPST 25 mA @ 25 V dc, 100 mA @ 5 V dc Gold Over Nickel Over Phosphor Bronze (Contact), Matt-Tin Over Nickel Over Phosphor Bronze (Terminal) 6 Through Hole Raised, Slide DIP - +85°C -40°C -40 → +85°C - - 5 V dc, 25 V dc