DIP & SIP Switches

What is a DIP Switch?
A DIP Switch or “dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.
How do they work?
They work simply with on or off switches on the DIP switch its self that tell electricity to flow through the switch once “on” has been achieved.
Features and benefits:
• Gold contacts on some models for high reliability
• Good replacement for jumpers
• Units vary with 1 through to 32 poles.
• Longer poles in some models save loading time in production.
• Can be modified by cutting the poles to required level
• Good service temperature ranges for all environments
• Offer resistances to shock and vibrations in some models
• Inexpensive
• Can check settings without powering them on
Where might I use one?
• PC expansion cards
• Arcade machines
• Automatic garage doors
• Industrial sectors

...
Lees meer Lees minder

Filters

1 - 20 van 1152 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style CAD Drawing Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength
RS-stocknr. 877-2148
FabrikantnummerNDS-08-V
FabrikantAPEM
€ 0,585
Each (In a Tube of 21)
Aantal stuks
SPST 25 mA Phosphor Bronze 8 Through Hole Raised DIP - - +85°C -40°C -40 → +85°C - 500V dc
RS-stocknr. 877-2122
FabrikantnummerNDS-04-V
FabrikantAPEM
€ 1,224
Each (In a Bag of 5)
Aantal stuks
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - - +85°C -40°C -40 → +85°C - 500V dc
RS-stocknr. 534-770
FabrikantnummerA6S-8102-H
FabrikantOmron
€ 2,11
Each (In a Pack of 5)
Aantal stuks
8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 500V ac
RS-stocknr. 877-2126
FabrikantnummerNDS-04-V
FabrikantAPEM
€ 0,403
Each (In a Tube of 40)
Aantal stuks
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - - +85°C -40°C -40 → +85°C - 500V dc
RS-stocknr. 707-2960
FabrikantnummerA6KV-164RF
FabrikantOmron
€ 4,54
Each
Aantal stuks
- 25 mA@ 24 V dc Gold Plated 16 Through Hole Rotary Flush DIP 3D CAD Model - +80°C -30°C -30 → +80°C - -
RS-stocknr. 877-2356
FabrikantnummerDPL10V
FabrikantApem
€ 0,962
Each (In a Tube of 17)
Aantal stuks
SPST 25 mA Phosphor Bronze 10 Through Hole Piano DIP - - +70°C -20°C -20 → +70°C - 500V dc
RS-stocknr. 321-149
FabrikantnummerED57387
FabrikantERG
€ 12,15
Each
Aantal stuks
8PDT 1 A@ 100 V Gold Plated 8 Through Hole Slide DIP - 10000Operations +100°C -55°C -55 → +100°C - -
RS-stocknr. 115-6283
Fabrikantnummer09.03201.02
FabrikantEOZ
€ 1,166
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP - 10000Operations +85°C -40°C -40 → +85°C - -
RS-stocknr. 785-6134
Fabrikantnummer418121160806
FabrikantWurth Elektronik
€ 5,92
Each
Aantal stuks
6P 25 mA@ 24 V dc Copper Alloy 6 Surface Mount Flat DIP - 5000Cycles +85°C -40°C -40 → +85°C - 500V ac
RS-stocknr. 877-2150
FabrikantnummerNDS-12-V
FabrikantAPEM
€ 1,011
Each (In a Tube of 14)
Aantal stuks
SPST 25 mA Phosphor Bronze 12 Through Hole Raised DIP - - +85°C -40°C -40 → +85°C - 500V dc
RS-stocknr. 639-3140
FabrikantnummerGDH08S04
FabrikantTE Connectivity
€ 2,51
Each
Aantal stuks
8P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - - +85°C -30°C -30 → +85°C - 300V ac
RS-stocknr. 161-6066
FabrikantnummerGDH08S04
FabrikantTE Connectivity
€ 2,089
Each (In a Bag of 40)
Aantal stuks
8P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - - +85°C -30°C -30 → +85°C - 300V ac
RS-stocknr. 534-746
FabrikantnummerA6S-4102-H
FabrikantOmron
€ 1,308
Each (In a Pack of 5)
Aantal stuks
4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 500V ac
RS-stocknr. 877-2104
FabrikantnummerNDS-01-V
FabrikantAPEM
€ 0,429
Each (In a Tube of 120)
Aantal stuks
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - - +85°C -40°C -40 → +85°C - 500V dc
RS-stocknr. 616-1016
FabrikantnummerA6T-8102
FabrikantOmron
€ 1,462
Each (In a Pack of 5)
Aantal stuks
8P 25 mA@ 24 V dc Gold Plated 8 Through Hole Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 500V ac
RS-stocknr. 693-1203
FabrikantnummerP36THR101L508
FabrikantApem
€ 1,58
Each
Aantal stuks
- 100 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 10 Through Hole Rotary Flush DIP - 10000Operations +90°C -30°C -30 → +90°C - -
RS-stocknr. 877-2100
FabrikantnummerNDS-01-V
FabrikantAPEM
€ 1,028
Each (In a Bag of 5)
Aantal stuks
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - - +85°C -40°C -40 → +85°C - 500V dc
RS-stocknr. 877-2154
FabrikantnummerIKD0100101
FabrikantAPEM
€ 1,028
Each (In a Bag of 5)
Aantal stuks
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 1 Through Hole Raised Actuator Slide DIP - - +85°C -20°C -20 → +85°C - 500V ac
RS-stocknr. 123-4563
Fabrikantnummer2188LPSTF
FabrikantCTS
€ 1,558
Each (In a Pack of 5)
Aantal stuks
SP8T 25 mA Beryllium Copper 8 Surface Mount Piano DIP - - +85°C -55°C -55 → +85°C - 350V ac
RS-stocknr. 686-6881
FabrikantnummerA6H-0101
FabrikantOmron
€ 2,19
Each
Aantal stuks
10P 25 mA@ 24 V dc - 10 Surface Mount Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 300V ac
Related Products
Surface mount DIL switches designed to DIL standards. ...
Description:
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines. Surface mountingFlat actuators available as sealed tape versionsGold plated contactsContact resistance: 200mΩ maxInsulation resistance: 100MΩ min at 250VdcRoHS compliantMechanical life: 1000 operations.
CTS 218 Series of half pitch auto placeable ...
Description:
CTS 218 Series of half pitch auto placeable DIP switches provide a mechanically optimised solution for a wide variety of applications. The 218 series comes equipped with low profile actuators, to prevent accidental actuation. Removable tape located over the more ...
CTS slide DIP Switch versions are available in ...
Description:
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique ...
P36THR1 versions have (L508) left angular 5.08mm terminals. ...
Description:
P36THR1 versions have (L508) left angular 5.08mm terminals. Flux sealed & process washableContact rating: 150mA @ 24VdcContact resistance: 104 operationsOperating temperature: -30 to +90°CPositive detent340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s maxGold plated contacts. ...