Omschrijving | Prijs | Minimum Supply Voltage | Maximum Supply Voltage | Supply Current | Maximum Current Output | Switch Life | Actuator Type | Terminal Type | Output Type | Switching Action | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Supply Voltage Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
122-8507
FabrikantnummerSM2-P1-3MO
FabrikantSuregrip
|
€ 156,67
Each
Aantal stuks
|
4.9V dc | 5.1V dc | 12mA | - | >4000000Cycles | Lever | Solder Tab | - | Spring Return | IP66, IP67 | -40°C | +70°C | -40 → +70°C | 4.9 → 5.1 V dc | |
RS-stocknr.
823-2393
FabrikantnummerSM-P1-F
FabrikantSuregrip
|
€ 102,40
Each
Aantal stuks
|
- | - | - | - | - | Slide | Pre-wired | Proportional | On-Off-On | IP66 | - | - | - | Maximum of 5 V dc | |
RS-stocknr.
823-2397
FabrikantnummerSM-P1-MA
FabrikantSuregrip
|
€ 102,40
Each
Aantal stuks
|
5V dc | - | - | - | - | Slide | Pre-wired | Proportional | Latching | IP66 | - | - | - | 5 → 30 V dc | |
RS-stocknr.
122-8508
FabrikantnummerSM2-P1-F
FabrikantSuregrip
|
€ 134,29
Each
Aantal stuks
|
4.9V dc | 5.1V dc | 12mA | - | >4000000Cycles | Lever | Solder Tab | - | Latching | IP66, IP67 | -40°C | +70°C | -40 → +70°C | 4.9 → 5.1 V dc | |
RS-stocknr.
122-8509
FabrikantnummerSM2-P1-3MA
FabrikantSuregrip
|
€ 149,21
Each
Aantal stuks
|
4.9V dc | 5.1V dc | 12mA | - | >4000000Cycles | Lever | Solder Tab | - | On-Off-On | IP66, IP67 | -40°C | +70°C | -40 → +70°C | 4.9 → 5.1 V dc |