Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 399-3731
Fabrikantnummer216563 & M22-LED230-W
FabrikantEaton
€ 11,77
Each
Aantal stuks
M22 Light Block - - 85 → 264V ac LED Screw No 15mA Yes - -
RS-stocknr. 399-3630
Fabrikantnummer216557 & M22-LED-W
FabrikantEaton
€ 7,92
Each
Aantal stuks
RMQ Titan Light Block - - 12 →30V ac/dc LED Screw No 15mA Yes - -
RS-stocknr. 399-3652
Fabrikantnummer216559 & M22-LED-G
FabrikantEaton
€ 7,92
Each
Aantal stuks
M22 Light Block - - 12 → 30V ac/dc LED Screw - 15mA Yes - -
RS-stocknr. 399-3646
Fabrikantnummer216558 & M22-LED-R
FabrikantEaton
€ 7,92
Each
Aantal stuks
M22 Light Block - - 12 → 30V ac/dc LED Screw No 15mA Yes - -
RS-stocknr. 399-3674
Fabrikantnummer218057 & M22-LED-B
FabrikantEaton
€ 7,92
Each
Aantal stuks
M22 Light Block - - 12 → 30V ac/dc LED Screw No 15mA Yes - -
RS-stocknr. 810-3772
Fabrikantnummer216504 & M22-AK10
FabrikantEaton
€ 5,72
Each
Aantal stuks
M22 Contact Block 1NO - 500V - Screw Yes 4A - - -
RS-stocknr. 124-5192
Fabrikantnummer180792 & M22-FK10
FabrikantEaton
€ 4,72
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 847-5014
Fabrikantnummer107940 & M22-CK11
FabrikantEaton
€ 8,22
Each
Aantal stuks
M22 Contact Block NC+NO - 220 V dc, 240V ac - - Yes 4A - - -
RS-stocknr. 847-5017
Fabrikantnummer107898 & M22-CK20
FabrikantEaton
€ 9,04
Each
Aantal stuks
M22 Contact Block 2NO - 220 V dc, 240V ac - - Yes 4A - - -
RS-stocknr. 399-3680
Fabrikantnummer216560 & M22-LEDC-W
FabrikantEaton
€ 7,92
Each
Aantal stuks
M22 Light Block - - 12 → 30V ac/dc LED Screw No 15mA Yes - -
RS-stocknr. 124-5195
Fabrikantnummer180797 & M22-FLED-G
FabrikantEaton
€ 8,41
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 810-3781
Fabrikantnummer216505 & M22-AK11
FabrikantEaton
€ 9,58
Each
Aantal stuks
M22 Contact Block 1NO 1NC - 500V - Screw Yes 4A - - -
RS-stocknr. 847-5039
Fabrikantnummer216571 & M22-CLED-G
FabrikantEaton
€ 8,14
Each
Aantal stuks
M22 Light Block - - 12 → 30V ac/dc LED - No 15mA Yes - -
RS-stocknr. 847-5005
Fabrikantnummer107899 & M22-CK02
FabrikantEaton
€ 9,04
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 124-5197
Fabrikantnummer180799 & M22-FLED-RG
FabrikantEaton
€ 12,71
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 399-3769
Fabrikantnummer218059 & M22-LED230-B
FabrikantEaton
€ 10,70
Each
Aantal stuks
M22 Light Block - - 85 → 264V ac LED Screw No 15mA Yes - -
RS-stocknr. 124-5193
Fabrikantnummer180795 & M22-FLED-W
FabrikantEaton
€ 9,25
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 399-3747
Fabrikantnummer216564 & M22-LED230-R
FabrikantEaton
€ 10,70
Each
Aantal stuks
M22 Light Block - - 85 → 264V ac LED Screw No 15mA Yes - -
RS-stocknr. 124-5191
Fabrikantnummer180791 & M22-FK01
FabrikantEaton
€ 4,72
Each
Aantal stuks
RMQ-Titan M22 Series Contact Block 1NC - 230 V ac, 24V dc - Push In - 1.5A - - -
RS-stocknr. 399-3753
Fabrikantnummer216565 & M22-LED230-G
FabrikantEaton
€ 11,77
Each
Aantal stuks
M22 Light Block - - 85 → 264V ac LED Screw No 15mA Yes - -