Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 399-3129
Fabrikantnummer216525 & M22-PV/KC11/IY
FabrikantEaton
€ 43,92
Each
Aantal stuks
Surface Mount Pull to Reset NO/NC 22.5mm - - 3 (dc) A, 6 (ac) A DPST IP66, IP69K - 220 V dc, 500 V ac Round No RMQ Titan
RS-stocknr. 847-5184
Fabrikantnummer216876 & M22-PV
FabrikantEaton
€ 20,98
Each
Aantal stuks
Panel Mount Pull to Reset - 22.5mm - - - - IP66, IP69K - - Round No RMQ Titan
RS-stocknr. 810-3813
Fabrikantnummer216524 & M22-PV/KC02/IY
FabrikantEaton
€ 43,92
Each
Aantal stuks
Surface Mount Pull to Reset 2NC - - - - DPST IP66, IP69 - - Round No RMQ Titan
RS-stocknr. 225-8172
Fabrikantnummer229748 & FAK-R/V/KC11/IY
FabrikantEaton
€ 80,13
Each
Aantal stuks
Panel Mount Pull to Reset NO/NC - - - 32 (dc) A, 6 (ac) A DPST IP65, IP67, IP69K - 24 V dc, 230 V ac Mushroom No -
RS-stocknr. 847-5196
Fabrikantnummer263467 & M22-PVT
FabrikantEaton
€ 21,33
Each
Aantal stuks
Panel Mount Twist to Reset - 22.5mm - - - - IP66, IP69K - - Round No RMQ Titan
RS-stocknr. 847-5193
Fabrikantnummer216879 & M22-PVS
FabrikantEaton
€ 43,94
Each
Aantal stuks
Panel Mount Key Reset - 22.5mm - - - - IP66, IP69K - - Round No RMQ Titan
RS-stocknr. 810-3790
Fabrikantnummer216514 & M22-PVS/K01
FabrikantEaton
€ 49,09
Each
Aantal stuks
Panel Mount Key Reset NC - - - 15 mA - IP66, IP67, IP69K - 12 → 30 V ac Round No RMQ Titan
RS-stocknr. 793-3562
Fabrikantnummer121611 & C22-PVT45P-K02
FabrikantEaton
€ 33,17
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS-stocknr. 810-3804
Fabrikantnummer216516 & M22-PV/K11
FabrikantEaton
€ 29,66
Each
Aantal stuks
Panel Mount Pull to Reset NO/NC 22.5mm - - - DPST IP66, IP69 - - Mushroom No RMQ Titan
RS-stocknr. 866-1555
Fabrikantnummer190929 & M22-PV-K02
FabrikantEaton
€ 38,05
Each
Aantal stuks
Panel Mount Pull to Reset 2NC 22.5mm - - - - IP67, IP69K - 24 V Round No RMQ Titan
RS-stocknr. 793-3575
Fabrikantnummer121613 & C22-PVT60P-K02
FabrikantEaton
€ 35,43
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS-stocknr. 399-3113
Fabrikantnummer216523 & M22-PVS/KC11/IY
FabrikantEaton
€ 62,78
Each
Aantal stuks
Surface Mount Key Reset NO/NC - - - 3 A @ 24 V dc, 6 A @ 230 V ac DPST IP67, IP69K - 220 V dc, 500 V ac Round No RMQ Titan
RS-stocknr. 110-4560
Fabrikantnummer225528 & M22S-PV
FabrikantEaton
€ 20,98
Each
Aantal stuks
Panel Mount Pull to Release - 23mm - - - - IP66, IP67, IP69K Push Lock - Mushroom - RMQ Titan
RS-stocknr. 110-4542
Fabrikantnummer216878 & M22-PVL
FabrikantEaton
€ 23,52
Each
Aantal stuks
Panel Mount Pull to Release 2NC 22.5mm - - - - IP66, IP67, IP69K Push Lock - Mushroom Yes RMQ Titan
RS-stocknr. 793-3569
Fabrikantnummer121610 & C22-PVT45P-K11
FabrikantEaton
€ 33,17
Each
Aantal stuks
Panel Mount Twist to Reset NC/NO 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS-stocknr. 793-3578
Fabrikantnummer121618 & C22-PVS45P-MS1-K11
FabrikantEaton
€ 39,58
Each
Aantal stuks
Panel Mount Key Reset NC/NO 22.5mm - - 4 A - IP66 - 250 V Mushroom No -
RS-stocknr. 866-1552
Fabrikantnummer73000195 & M22-PVT-K12
FabrikantEaton
€ 42,56
Each
Aantal stuks
Panel Mount Twist to Reset NO/2NC 22.5mm - - - - IP67, IP69K - 24 V Round No RMQ Titan
RS-stocknr. 866-1451
Fabrikantnummer73000194 & M22-PVL-K02-R
FabrikantEaton
€ 54,06
Each
Aantal stuks
Panel Mount Pull to Reset 2NC 22.5mm - - - - IP67, IP69K - 12 → 30 V ac/dc Round No RMQ Titan
RS-stocknr. 110-4568
Fabrikantnummer263469 & M22-PVLT
FabrikantEaton
€ 23,92
Each
Aantal stuks
Panel Mount Turn to Release NC/NO - - - - - IP66, IP67, IP69K Turn Release - Mushroom No RMQ Titan
RS-stocknr. 810-3794
Fabrikantnummer216515 & M22-PV/K01
FabrikantEaton
€ 26,26
Each
Aantal stuks
Panel Mount Pull to Reset NC 22.5mm - - 15 mA - IP66, IP67, IP69K - 12 → 30 V ac Round No RMQ Titan