Push button pendant enclosures are a type handheld of push button control station that provides a secure and durable housing for push buttons. Push buttons are a simple type of switch mechanism that is used to control one function in a machine or device.
What are push button pendant enclosures used for?
Push button pendant enclosures are used in industrial settings to house push buttons that control the operation of heavy machinery. They are most often used with hoists and cranes or as remote control stations.
What are the advantages of push button pendant enclosures?
Housing push buttons in a push button pendant enclosure allows the operator of the machinery to control it from a safe distance away. This is particularly useful with hoists and cranes that may be moving items overhead. Push button pendant enclosures can be wireless or connected to the machine they are operating by a cable that allows the user to move out of way of the machinery. They are often suitable for use over a short range.
Description:
Ideally suited for use as an enabling switch
for manual robotic control. To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to switch from the "On" position to ...
Description:
Pendant control stations for custom 22 mm push
buttons with pre-assembled and un-assembled versions and various hole size options between 2 - 12 holes.
Description:
The Intuitive pendant station offers dual control from
a single pushbutton, the required movement of the thumb reflecting the movement of the load. The design prevents unwanted operation when not in use. Ergonomically designed to fit the shape of the ...