Safety Two Hand Control Switches

Safety two hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.

What applications are safety two hand control switches used for?

Widely used across many industries, safety two hand control switches are found in feed and removal processes, or in setting up work. They're used for stopping and starting high-risk machines in environments such as metalworking or printing where rollers, presses and croppers pose a significant risk to an operators hands.

How do safety two hand control switches work?

To use safety two hand control switches you need to have both hands securely on top of the controller buttons. If your hands are off the controls, the machine will stop or move to a safe area. To activate the machine, both buttons must be pressed simultaneously. Safety two hand control switches are designed with an emergency stop push button. There are guard hoods over the switches to prevent accidental use.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Contact Configuration Number Of Push Buttons Push Button Actuation Housing Material Mounting Type Supply Current IP Rating Length Width Depth Dimensions
RS-stocknr. 611-1392
FabrikantnummerXY2SB71
€ 376,18
Each
Aantal stuks
- XY2-SB NO/3NC 3 Maintained, Momentary - - - IP65 455mm 170mm 188.5mm 455 x 170 x 188.5mm
RS-stocknr. 733-2339
Fabrikantnummer2TLA020007R3400 JSTD1-E
FabrikantABB
€ 116,04
Each
Aantal stuks
Safeball JSTD1 2 NO 2 Momentary - - - IP65 - 72mm 71mm -
RS-stocknr. 733-2332
Fabrikantnummer2TLA020007R3100 JSTD1-B
FabrikantABB
€ 120,51
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - - - IP65 - 72mm 71mm -
RS-stocknr. 840-3088
FabrikantnummerSTBVP6
FabrikantBanner
€ 180,05
Each
Aantal stuks
- STB NO/NC - Momentary - Panel Mount 75mA IP66 69mm 74mm 51mm 69 x 74 x 51mm
RS-stocknr. 840-3107
FabrikantnummerSTBVP6Q5
FabrikantBanner
€ 180,05
Each
Aantal stuks
- STB NO/NC - Momentary - Panel Mount 75mA IP66 69mm 74mm 51mm 69 x 74 x 51mm
RS-stocknr. 840-3117
FabrikantnummerSTBVR81
FabrikantBanner
€ 180,05
Each
Aantal stuks
- STB NO/NC - Momentary - Panel Mount 75mA IP66 69mm 74mm 51mm 69 x 74 x 51mm
Nieuw
RS-stocknr. 211-0023
FabrikantnummerXY2SB75
€ 472,00
Each
Aantal stuks
Preventa XY2 1NC/1NO 3 Maintained, Momentary - - - IP65 - - - -
Nieuw
RS-stocknr. 211-0021
FabrikantnummerXY2SB72
€ 573,00
Each
Aantal stuks
Preventa XY2 1NC/1NO 3 Maintained, Momentary - - - IP65 - - - -
Nieuw
RS-stocknr. 211-0024
FabrikantnummerXY2SB76
€ 573,00
Each
Aantal stuks
Preventa XY2 1NC/1NO 3 Maintained, Momentary - - - IP65 - - - -
RS-stocknr. 211-2682
FabrikantnummerXY2SB511
€ 257,00
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 733-2348
Fabrikantnummer2TLA020007R6000 JSTD25F
FabrikantABB
€ 419,02
Each
Aantal stuks
Safeball JSTD25 NO/NC 4 Momentary Steel - - IP65 410mm 110mm 125mm 400 x 110 x 125mm
RS-stocknr. 840-3090
FabrikantnummerSTBVP6L
FabrikantBanner
€ 162,38
Each
Aantal stuks
- STB NO/NC - Momentary - Panel Mount 75mA IP66 69mm 74mm 51mm 69 x 74 x 51mm
RS-stocknr. 840-3110
FabrikantnummerSTBVP6-RB1E02
FabrikantBanner
€ 623,24
Each
Aantal stuks
- STB NO/NC - Momentary - Panel Mount - IP20 474mm 137.3mm 139.2mm 474 x 137.3 x 139.2mm
Nieuw
RS-stocknr. 211-0022
FabrikantnummerXY2SB724
€ 1.017,00
Each
Aantal stuks
Preventa XY2 1NC/1NO 3 Maintained, Momentary - - - IP65 - - - -
RS-stocknr. 733-2335
Fabrikantnummer2TLA020007R3200 JSTD1-C
FabrikantABB
€ 200,70
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - - - IP65 - 72mm 71mm -
RS-stocknr. 366-8980
Fabrikantnummer800Z-GL2Q5
FabrikantAllen Bradley
€ 321,00
Each
Aantal stuks
Zero-Force 800Z NO/NC 1 Momentary - Flush Mount 100mA IP66 69.9mm 40.9mm 48.3mm 69.9 x 40.9 x 48.3mm
RS-stocknr. 366-9028
Fabrikantnummer800Z-GF2065
FabrikantAllen Bradley
€ 321,00
Each
Aantal stuks
Zero-Force 800Z NO/NC 1 Momentary - Flush Mount 100mA IP66 69.9mm 40.9mm 48.3mm 69.9 x 40.9 x 48.3mm
RS-stocknr. 733-2323
Fabrikantnummer2TLA020007R3000 JSTD1-A
FabrikantABB
€ 148,79
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - - - IP65 - 72mm 71mm -
RS-stocknr. 840-3126
FabrikantnummerSTBVR81Q
FabrikantBanner
€ 180,05
Each
Aantal stuks
- STB NO/NC - Momentary - Panel Mount 75mA IP66 69mm 74mm 51mm 69 x 74 x 51mm
RS-stocknr. 840-3101
FabrikantnummerSTBVP6-RB1
FabrikantBanner
€ 503,48
Each
Aantal stuks
- STB NO/NC - Momentary - Panel Mount - IP20 474mm 137.3mm 139.2mm 474 x 137.3 x 139.2mm