Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 742-3823
FabrikantnummerXY2CH13250H29
€ 149,00
Each
Aantal stuks
Preventa XY2-CH Yes DP - NO/NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
RS-stocknr. 609-1939
FabrikantnummerXY2CH13270
€ 149,00
Each
Aantal stuks
Preventa XY2-CH Yes - - 2NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS-stocknr. 814-8093
FabrikantnummerXY2CH13150H7
€ 170,00
Each
Aantal stuks
Preventa XY2-CH Yes - - NO/NC Straight 15m 10 A 300V - - 3 -
RS-stocknr. 742-3829
FabrikantnummerXY2CE1A296
€ 364,00
Each
Aantal stuks
Preventa XY2-CE Yes 4P - 2NO/2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 3 PG13.5
RS-stocknr. 742-3924
FabrikantnummerXY2CH13270H29
€ 149,00
Each
Aantal stuks
Preventa XY2-CH Yes DP - 2NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
RS-stocknr. 837-1114
FabrikantnummerXY2CJS17
€ 82,20
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1164
FabrikantnummerXY2CJR17H29
€ 94,50
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1105
FabrikantnummerXY2CJS15H29
€ 70,70
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 610-0257
FabrikantnummerXY2CE2A250
€ 289,00
Each
Aantal stuks
Preventa XY2-CE Yes - - NO/NC Left Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS-stocknr. 178-005
FabrikantnummerXY2CE2A296
€ 364,00
Each
Aantal stuks
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - - -
RS-stocknr. 837-1117
FabrikantnummerXY2CJS17H29
€ 82,20
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 195-1895
FabrikantnummerXY2CH13170H7
€ 130,67
Each
Aantal stuks
Preventa XY2 XY2CH Yes - Rope Tension 2NC - 30m 3 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 1/2 in NPT
RS-stocknr. 837-1120
FabrikantnummerXY2CJS19H29
€ 87,50
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1145
FabrikantnummerXY2CJL19H29
€ 99,90
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 130-0879
FabrikantnummerXY2CE6A270
€ 339,00
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 195-1896
FabrikantnummerXY2CH13190
€ 128,83
Each
Aantal stuks
Preventa XY2 XY2CH Yes 3P Rope Tension 2NC/1NO - 30m 1.5 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 837-1139
FabrikantnummerXY2CJL17
€ 94,50
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 130-0886
FabrikantnummerXY2CE1A250EX
€ 548,00
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 1 (Cable Gland), 2 (Blanking Plug) -
RS-stocknr. 130-0871
FabrikantnummerXY2CH13290
€ 174,00
Each
Aantal stuks
Preventa XY2 XY2CH Yes DPST Rope Tension NO, 2NC - 30m 1.5 A ac, 100 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 837-1101
FabrikantnummerXY2CJS15
€ 70,70
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -