Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 814-7034
FabrikantnummerXCSPL783
€ 52,20
Each
Aantal stuks
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS-stocknr. 814-7025
FabrikantnummerXCSPL753
€ 52,20
Each
Aantal stuks
Preventa XCS Straight Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS-stocknr. 360-4380
FabrikantnummerXCSPR751
€ 49,80
Each
Aantal stuks
Preventa XCS Hinge 2NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS-stocknr. 360-4447
FabrikantnummerXCSTR752
€ 55,90
Each
Aantal stuks
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
RS-stocknr. 814-7028
FabrikantnummerXCSPL553
€ 52,20
Each
Aantal stuks
Preventa XCS Straight Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS-stocknr. 360-4403
FabrikantnummerXCSPR752
€ 49,80
Each
Aantal stuks
Preventa XCS Hinge 2NC 6 A 240V 250V 1 M16 x 1.5 M16 30mm -25°C +70°C
RS-stocknr. 814-7037
FabrikantnummerXCSPR553
€ 52,20
Each
Aantal stuks
Preventa XCS Spindle NO/NC 6 A 240V 250V 1 1/2 in NPT - 30mm -25°C +70°C
RS-stocknr. 814-7021
FabrikantnummerXCSPL583
€ 52,20
Each
Aantal stuks
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS-stocknr. 132-9168
FabrikantnummerXCSTR852
€ 55,90
Each
Aantal stuks
Preventa XCSTR Hinge 3NC 6 A 240V 250V 2 M16 x 1.5 M16 30mm -25°C +70°C
RS-stocknr. 360-4374
FabrikantnummerXCSPR551
€ 49,80
Each
Aantal stuks
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS-stocknr. 360-4396
FabrikantnummerXCSPR552
€ 48,10
Each
Aantal stuks
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS-stocknr. 323-9532
FabrikantnummerXCSPL571
€ 47,10
Each
Aantal stuks
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS-stocknr. 360-4425
FabrikantnummerXCSTR751
€ 55,90
Each
Aantal stuks
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
RS-stocknr. 305-2004
FabrikantnummerXCSPL561
€ 47,10
Each
Aantal stuks
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS-stocknr. 323-9548
FabrikantnummerXCSPL581
€ 47,10
Each
Aantal stuks
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C