Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS-stocknr. 410-7391
FabrikantnummerI88-SU1Z RIWK
FabrikantBernstein AG
€ 26,12
Each
Aantal stuks
Roller Plunger - NO/NC IP65 - Fibreglass - - Screw - I88 SU/U - 62mm 22mm
RS-stocknr. 410-7048
FabrikantnummerENM2-SU1Z RIW
FabrikantBernstein AG
€ 39,34
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 410-6865
FabrikantnummerC2-A2Z R
FabrikantBernstein AG
€ 19,72
Each
Aantal stuks
Roller Tappet - 2NC IP20 - Fibreglass - - Screw - C2 - 44mm 26mm
RS-stocknr. 410-7436
FabrikantnummerI88-SU1Z AH
FabrikantBernstein AG
€ 36,67
Each
Aantal stuks
Spindle - NO/NC IP65 - Fibreglass - - Screw - I88 SU/U - 62mm 22mm
RS-stocknr. 410-7357
FabrikantnummerI88-U1Z W
FabrikantBernstein AG
€ 20,90
Each
Aantal stuks
Radius - NO/NC IP65 - Fibreglass - - Screw - I88 SU/U - 62mm 22mm
RS-stocknr. 410-7363
FabrikantnummerI88-SU1Z W
FabrikantBernstein AG
€ 22,60
Each
Aantal stuks
Radius - NO/NC IP65 - Fibreglass - - Screw - I88 SU/U - 62mm 22mm
RS-stocknr. 410-7414
FabrikantnummerI88-SU1Z HW
FabrikantBernstein AG
€ 29,11
Each
Aantal stuks
Roller Lever - NO/NC IP65 - Fibreglass - - Screw - I88 SU/U - 62mm 22mm
RS-stocknr. 410-6994
FabrikantnummerC2-SU1Z ST.
FabrikantBernstein AG
€ 17,91
Each
Aantal stuks
Plunger - NO/NC IP20 - Fibreglass - - Screw - C2 - 44mm 26mm
RS-stocknr. 410-6972
FabrikantnummerC2-SU1Z R
FabrikantBernstein AG
€ 17,91
Each
Aantal stuks
Roller Tappet - NO/NC IP20 - Fibreglass - - Screw - C2 - 44mm 26mm
RS-stocknr. 410-7234
FabrikantnummerC2-U1Z ST.
FabrikantBernstein AG
€ 16,20
Each
Aantal stuks
Plunger - NO/NC IP20 - Fibreglass - - Screw - C2 - 44mm 26mm
RS-stocknr. 410-7111
FabrikantnummerC2-U1Z
FabrikantBernstein AG
€ 15,03
Each
Aantal stuks
Radius - NO/NC IP20 - Fibreglass - - Screw - C2 - 44mm 26mm
RS-stocknr. 410-7379
FabrikantnummerI88-U1Z RIWK
FabrikantBernstein AG
€ 22,28
Each
Aantal stuks
Roller Plunger - NO/NC IP65 - Fibreglass - - Screw - I88 SU/U - 62mm 22mm
RS-stocknr. 410-7408
FabrikantnummerI88-U1Z-HW
FabrikantBernstein AG
€ 27,93
Each
Aantal stuks
Roller Lever - NO/NC IP65 - Fibreglass - - Screw - I88 SU/U - 62mm 22mm
RS-stocknr. 410-7329
FabrikantnummerI88-U1 AV
FabrikantBernstein AG
€ 38,48
Each
Aantal stuks
Spindle - NO/NC IP65 - Fibreglass - - Screw - I88 SU/U - 62mm 22mm
RS-stocknr. 410-7262
FabrikantnummerC2-A2Z ST.
FabrikantBernstein AG
€ 19,09
Each
Aantal stuks
Plunger - 2NC IP20 - Fibreglass - - Screw - C2 - 44mm 26mm
RS-stocknr. 189-5269
Fabrikantnummer6088817009
FabrikantBernstein AG
€ 28,84
Each
Aantal stuks
Roller DPST 2NC IP65 10 A Glass Fibre Reinforced Thermoplastic 240V 240V Screw Slow Action, Snap Action TI2 - 30mm 63.3mm
RS-stocknr. 189-5270
Fabrikantnummer6088803005
FabrikantBernstein AG
€ 23,27
Each
Aantal stuks
Plunger DPST 2NO IP65 10 A Glass Fibre Reinforced Thermoplastic 240V - Screw Slow Action, Snap Action TI2 - 30mm 57mm
RS-stocknr. 136-3212
Fabrikantnummer6097187095
FabrikantBernstein AG
€ 259,06
Each
Aantal stuks
Lever SPST NO/NC IP66, IP67 - Die Cast Aluminium - - Cable Gland - ENM2-EX - 40mm 49mm
RS-stocknr. 136-3216
Fabrikantnummer6186800447
FabrikantBernstein AG
€ 50,28
Each
Aantal stuks
Lever DPST 2NC IP65 - Thermoplastic - - Screw - I88 - 31mm 30.5mm
RS-stocknr. 189-5282
Fabrikantnummer6083000221
FabrikantBernstein AG
€ 25,75
Each
Aantal stuks
Lever, Roller DPST NC/NO IP66, IP67 5 A Glass Fibre Reinforced Thermoplastic 240V 24V Screw Slow Action, Snap Action IN65 - 31mm 90mm