Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS-stocknr. 308-266
Fabrikantnummer266109 & LS-11
FabrikantEaton
€ 21,25
Each
Aantal stuks
Plunger - NO/NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp Standard Action LS-Titan Screw 76mm 33.5mm
RS-stocknr. 308-272
Fabrikantnummer266105 & LS-11S
FabrikantEaton
€ 21,25
Each
Aantal stuks
Plunger - NO/NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp Snap Action LS-Titan Screw 76mm 33.5mm
RS-stocknr. 308-238
Fabrikantnummer266121 & LSE-11
FabrikantEaton
€ 43,66
Each
Aantal stuks
Plunger - NO/NC IP66, IP67 200 mA Plastic - 30V Cage Clamp Standard Action LS-Titan Screw 76mm 33.5mm
RS-stocknr. 847-4973
Fabrikantnummer106729 & LS-S02
FabrikantEaton
€ 20,62
Each
Aantal stuks
- - 2NC IP66, IP67 3 A @ 24 V dc, 6 A @ 230/240 V ac - 415V 220V - - - Screw - -
RS-stocknr. 308-288
Fabrikantnummer266107 & LS-02
FabrikantEaton
€ 21,25
Each
Aantal stuks
Plunger - 2NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp Standard Action LS-Titan Screw 76mm 33.5mm
RS-stocknr. 382-1103
Fabrikantnummer069314 & ATB11-1
FabrikantEaton
€ 18,94
Each
Aantal stuks
- - NO/NC IP65 10 A - 500V 220V - Snap Action - - 59.2mm 30mm
RS-stocknr. 843-1247
Fabrikantnummer017098 & AT0-02-1-IA
FabrikantEaton
€ 42,81
Each
Aantal stuks
Plunger - 2NC IP65 10 A Plastic 415V 220V - Slow Action AT0 Screw - -
RS-stocknr. 308-244
Fabrikantnummer266122 & LSE-02
FabrikantEaton
€ 43,66
Each
Aantal stuks
Plunger - 2NC IP66, IP67 200 mA Plastic - 30V Cage Clamp Standard Action LS-Titan Screw 76mm 33.5mm
RS-stocknr. 847-4985
Fabrikantnummer106798 & LS-S11S
FabrikantEaton
€ 24,70
Each
Aantal stuks
- - NO/NC IP66, IP67 3 A @ 24 V dc, 6 A @ 230/240 V ac - 415V 220V - - LS-Titan Screw - -
RS-stocknr. 478-1400
Fabrikantnummer266155 & LSM-20
FabrikantEaton
€ 28,88
Each
Aantal stuks
Plunger - 2NO IP66, IP67 6 A Metal 415V 220V Cage Clamp Standard Action LS-Titan Screw 76mm 33.5mm
RS-stocknr. 111-6031
Fabrikantnummer100051 & LSM-20A
FabrikantEaton
€ 25,20
Each
Aantal stuks
Plunger DPST 2NO IP66, IP67 3 A @ 24 V dc, 6 A @ 240 V ac Metal 400/415V 220V Cage Clamp - LS-Titan M20 Connector, Screw 31mm 76mm
RS-stocknr. 478-1359
Fabrikantnummer266142 & LSM-02
FabrikantEaton
€ 28,88
Each
Aantal stuks
Plunger - 2NC IP66, IP67 6 A Metal 415V 220V Cage Clamp Standard Action LS-Titan Screw 76mm 33.5mm
RS-stocknr. 123-6416
Fabrikantnummer176890 & LS-S02-CC
FabrikantEaton
€ 26,30
Each
Aantal stuks
Plunger - 2NC IP65 3 A @ 24 V dc, 6 A @ 24 V ac Cold Climate Insulated Plastic 415V 220V Screw Snap Action LS-Titan - 31mm 33.5mm
RS-stocknr. 843-1216
Fabrikantnummer009990 & AT4/11-1/I/V
FabrikantEaton
€ 94,35
Each
Aantal stuks
Adjustable Roller Lever - NO/NC IP65 10 A Plastic 415V 220V - Slow Action AT4 Screw - -
RS-stocknr. 843-1238
Fabrikantnummer081181 & AT4/11-S/I/R316
FabrikantEaton
€ 77,00
Each
Aantal stuks
Adjustable Roller Lever - NO/NC IP65 10 A Plastic 415V 220V - Slow Action AT4 Screw - -
RS-stocknr. 843-1294
Fabrikantnummer014725 & AT0-20-1-IA
FabrikantEaton
€ 42,81
Each
Aantal stuks
Plunger - 2NO IP65 10 A Plastic 415V 220V - Slow Action AT0 Screw - -
RS-stocknr. 382-1096
Fabrikantnummer074060 & ATB11-S
FabrikantEaton
€ 21,78
Each
Aantal stuks
- - NO/NC IP65 10 A - 500V 220V - Snap Action - - 59.2mm 30mm
RS-stocknr. 308-294
Fabrikantnummer266114 & LS-11D
FabrikantEaton
€ 21,36
Each
Aantal stuks
Plunger - NO/NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp Standard Action LS-Titan Screw 76mm 33.5mm
RS-stocknr. 847-4989
Fabrikantnummer106877 & LS-S11S-ZB
FabrikantEaton
€ 67,51
Each
Aantal stuks
Key - NO/NC IP65 3 A @ 24 V dc, 10 A @ 24 V ac - 415V 220V Cable Snap Action - Screw 60mm 173mm
RS-stocknr. 843-1229
Fabrikantnummer076435 & AT4/11-S/I/H
FabrikantEaton
€ 99,92
Each
Aantal stuks
Coil Spring - NO/NC IP65 10 A Plastic 415V 220V - Quick Break AT4 Screw - -