Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 619-2818
Fabrikantnummer504220
FabrikantPilz
€ 56,80
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square - PSENmag - - 8 mm, 12 mm IP67 - Yes
RS-stocknr. 918-6658
Fabrikantnummer506334
FabrikantPilz
€ 50,99
Each
Aantal stuks
24 V dc - Plastic - M8 Square - PSENmag - - 10 mm IP67 - Yes
RS-stocknr. 918-6664
Fabrikantnummer541010
FabrikantPilz
€ 101,30
Each
Aantal stuks
24 V dc - Plastic - M12 - - PSENcode - - 8 mm IP67 - Yes
RS-stocknr. 918-6651
Fabrikantnummer540000
FabrikantPilz
€ 139,70
Each
Aantal stuks
24 V dc - Plastic - M12 - - PSENcode - - 15 mm IP67 - Yes
RS-stocknr. 918-6655
Fabrikantnummer541009
FabrikantPilz
€ 101,30
Each
Aantal stuks
24 V dc - Plastic - M12 - - PSENcode - - 8 mm IP67 - Yes
RS-stocknr. 744-8682
Fabrikantnummer570502
FabrikantPilz
€ 423,44
Each
Aantal stuks
24 V dc - Plastic - 8-Pin - - - - PSENslock 1 mm IP67 - Yes
RS-stocknr. 824-4914
Fabrikantnummer506405
FabrikantPilz
€ 51,45
Each
Aantal stuks
24 V dc NO/NC Plastic - M8 Square - PSENmag PCB Pin - 3 mm IP67 - Yes
RS-stocknr. 824-4918
Fabrikantnummer506406
FabrikantPilz
€ 57,92
Each
Aantal stuks
24 V dc NO/NC Plastic - M8 Square - PSENmag PCB Pin - 3 mm IP67 - Yes
RS-stocknr. 619-2830
Fabrikantnummer505220
FabrikantPilz
€ 59,40
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 8 mm IP65, IP67 - Yes
RS-stocknr. 619-2846
Fabrikantnummer505223
FabrikantPilz
€ 82,00
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 8 mm IP65, IP67 - Yes
RS-stocknr. 824-4927
Fabrikantnummer506411
FabrikantPilz
€ 60,84
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square - PSENmag PCB Pin - 3 mm IP67 - Yes
RS-stocknr. 619-2773
Fabrikantnummer540100
FabrikantPilz
€ 178,80
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 15 mm IP67 - Yes
RS-stocknr. 744-8686
Fabrikantnummer570602
FabrikantPilz
€ 531,74
Each
Aantal stuks
24 V dc - Plastic - 8-Pin - - - - PSENslock 1 mm IP67 - Yes
RS-stocknr. 744-8695
Fabrikantnummer570630
FabrikantPilz
€ 638,09
Each
Aantal stuks
24 V dc - Plastic - 8-Pin - - - - PSENslock 1 mm IP67 - Yes
RS-stocknr. 918-6661
Fabrikantnummer542000
FabrikantPilz
€ 99,90
Each
Aantal stuks
24 V dc - Plastic - M8 - - PSENcode - - - IP66, IP67 - Yes
RS-stocknr. 619-2824
Fabrikantnummer504223
FabrikantPilz
€ 77,80
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 8 mm IP65, IP67 - Yes
RS-stocknr. 918-6667
Fabrikantnummer542011
FabrikantPilz
€ 135,90
Each
Aantal stuks
24 V dc - Plastic - M12 - - PSENcode - - - IP66, IP67 - Yes
RS-stocknr. 619-2789
Fabrikantnummer540200
FabrikantPilz
€ 204,20
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 15 mm IP67 - Yes
RS-stocknr. 191-9800
Fabrikantnummer541012
FabrikantPilz
€ 111,26
Each
Aantal stuks
24 V dc - PBT - 10 m Cable Safety - - 10 m Cable - 8 mm IP67, IP6K, IP9K 5 mA Yes
RS-stocknr. 191-9816
Fabrikantnummer542103
FabrikantPilz
€ 126,21
Each
Aantal stuks
24 V dc - PA-GF, PBT, Polycarbonate - 5 Pin M12 Connector Safety - - 5 Pin M12 Connector - 8 mm IP66, IP67 - Yes