Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 414 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 311-5048
FabrikantnummerCAD11A540/GBA001EF
FabrikantKraus & Naimer
€ 33,90
Each
Aantal stuks
- - - - 6A - 8 - - 48mm 48mm 41.2mm - 48 x 48 x 41.2mm
RS-stocknr. 332-133
Fabrikantnummer78819001 & T0-1-102/E/EZ-P1(RS332-133)
FabrikantEaton
€ 22,26
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 222-5936
FabrikantnummerCA10A401/GBA001*FT
FabrikantKraus & Naimer
€ 30,80
Each
Aantal stuks
- - - 3 20A - 3 Screw 60° 48mm 48mm - - -
RS-stocknr. 193-5727
FabrikantnummerCA10A004/GBA002*FT2
FabrikantKraus & Naimer
€ 27,31
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 810-3801
Fabrikantnummer216518 & M22-WRK/K10
FabrikantEaton
€ 14,46
Each
Aantal stuks
SP - NO - 6A 220 V dc, 500V ac 2 Screw 60° - - 47.75mm Knob -
RS-stocknr. 340-308
FabrikantnummerCG4A212/GBA128EF
FabrikantKraus & Naimer
€ 33,85
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 236-394
FabrikantnummerCG4A213/GBA001EF
FabrikantKraus & Naimer
€ 36,73
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-5470
FabrikantnummerXB4BK123M5
€ 46,59
Each
Aantal stuks
- Harmony XB4 NO/NC - - 600V ac/dc 2 Screw 90° 46.5mm 30mm 70mm - 46.5 x 30 x 70mm
RS-stocknr. 332-149
Fabrikantnummer78819002 & T0-2-1/E/EZ-P1(RS332-149)
FabrikantEaton
€ 20,79
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-6035
FabrikantnummerXB5AD21
€ 13,67
Each
Aantal stuks
- Harmony XB5 NO - - 600V ac/dc 2 Screw 90° 41.5mm 30mm 70mm - 41.5 x 30 x 70mm
RS-stocknr. 332-199
Fabrikantnummer78819007 & T0-1-15431/E/EZ-P1(RS332-199)
FabrikantEaton
€ 20,17
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 323-599
FabrikantnummerCA10 A210 600
FabrikantKraus & Naimer
€ 17,35
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 103-8426
Fabrikantnummer031726 & T0-4-8213/E
FabrikantEaton
€ 39,09
Each
Aantal stuks
4PST - 4NO 1, 3 20A 690V ac 3 Screw 60° 48mm 109mm 48mm - 48 x 109 x 48mm
RS-stocknr. 340-263
FabrikantnummerCG4A220/GBA124EF
FabrikantKraus & Naimer
€ 19,94
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 323-606
FabrikantnummerCA10 A211 600
FabrikantKraus & Naimer
€ 21,85
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 705-1086
Fabrikantnummer1SCA022685R7320
FabrikantABB
€ 78,30
Each
Aantal stuks
SP - - - 25A - 8 - 30° 164mm 45mm 69.5mm - 164 x 45 x 69.5mm
RS-stocknr. 323-612
FabrikantnummerCA10 A220 600
FabrikantKraus & Naimer
€ 17,35
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 323-628
FabrikantnummerCA10 A221 600
FabrikantKraus & Naimer
€ 25,70
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 810-3810
Fabrikantnummer216520 & M22-WRK3/K20
FabrikantEaton
€ 17,40
Each
Aantal stuks
- - 2NO - 6A 220 V dc, 500V ac 3 - 60° - - 47.75mm Knob -
RS-stocknr. 610-1547
FabrikantnummerXB6ECD222P
€ 16,64
Each
Aantal stuks
- Harmony XB6 2NO/2NC - - 110 V dc, 250V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm - 18 x 18 x 49mm