Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 840-5618
FabrikantnummerGX2052U
FabrikantLovato
€ 20,16
Each
Aantal stuks
DPDT - 2CO 1, 3 20A - 3 Screw 60° 48mm 48mm 79mm Knob 48 x 48 x 79mm
RS-stocknr. 840-5598
FabrikantnummerGX1668U
FabrikantLovato
€ 17,46
Each
Aantal stuks
- - 2NO 1, 3 16A - 4 Screw 30° 48mm 48mm 79mm Knob 48 x 48 x 79mm
RS-stocknr. 840-5608
FabrikantnummerGX2090U
FabrikantLovato
€ 13,38
Each
Aantal stuks
1P - NO 1, 3 20A - 2 Screw 60° 48mm 48mm 70.5mm Knob 48 x 48 x 70.5mm
RS-stocknr. 840-5633
FabrikantnummerGX2012U
FabrikantLovato
€ 30,80
Each
Aantal stuks
4P - 4PDT 1, 3 20A - 3 Screw 60° 48mm 48mm 96mm Knob 48 x 48 x 96mm
RS-stocknr. 840-5620
FabrikantnummerGX2075U
FabrikantLovato
€ 33,27
Each
Aantal stuks
4PDT - 4CO 1, 3 20A - 3 Screw 60° 48mm 48mm 96mm Knob 48 x 48 x 96mm
RS-stocknr. 840-5614
FabrikantnummerGX2092U
FabrikantLovato
€ 22,59
Each
Aantal stuks
4P - 4NO 1, 3 20A - 2 Screw 60° 48mm 48mm 79mm Knob 48 x 48 x 79mm
RS-stocknr. 840-5595
FabrikantnummerGX1697U
FabrikantLovato
€ 48,83
Each
Aantal stuks
- - 4NO/3NC 1, 3 16A - 4 Screw 90° 48mm 48mm 104.5mm Knob 48 x 48 x 104.5mm
RS-stocknr. 840-5627
FabrikantnummerGX2053U
FabrikantLovato
€ 25,79
Each
Aantal stuks
3PDT - 3CO 1, 3 20A - 3 Screw 60° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5mm
RS-stocknr. 840-5605
FabrikantnummerGX1698U
FabrikantLovato
€ 23,80
Each
Aantal stuks
- - 2NO/3NC 1, 3 16A - 4 Screw 90° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5mm
RS-stocknr. 840-5591
FabrikantnummerGX1667U
FabrikantLovato
€ 15,87
Each
Aantal stuks
- - 2NO 1, 3 16A - 4 Screw 30° 48mm 48mm 79mm Knob 48 x 48 x 79mm
RS-stocknr. 840-5611
FabrikantnummerGX2010U
FabrikantLovato
€ 18,37
Each
Aantal stuks
3P - 3NO 1, 3 20A - 2 Screw 60° 48mm 48mm 79mm Knob 48 x 48 x 79mm
RS-stocknr. 840-5624
FabrikantnummerGX2011U
FabrikantLovato
€ 25,95
Each
Aantal stuks
3PDT - 3CO 1, 3 20A - 3 Screw 60° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5mm
RS-stocknr. 840-5602
FabrikantnummerGX2091U
FabrikantLovato
€ 15,14
Each
Aantal stuks
DP - 2NO 1, 3 20A - 2 Screw 60° 48mm 48mm 70.5mm Knob 48 x 48 x 70.5mm