Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range Lock Type IP Rating Number of Head Directions Series Auxiliary Contacts
RS-stocknr. 252-3864
FabrikantnummerXCSPA591
€ 39,10
Each
Aantal stuks
- Key 1NC/1NO - Polyamide 240V - 250V Preventa - IP67 8 XCSPA -
RS-stocknr. 814-7006
FabrikantnummerXCSE7313
€ 393,00
Each
Aantal stuks
Cable Key 2NC/1NO Yes Zamak 240V 1NC/1NO 250V Preventa - IP67 8 XCSE -
RS-stocknr. 263-3595
FabrikantnummerXCSA502
€ 89,40
Each
Aantal stuks
Screw Key 1NC/2NO - Zamak 240V 1NC/2NO 250V Preventa - IP67 8 XCSA -
RS-stocknr. 397-2150
FabrikantnummerXCSA701
€ 87,00
Each
Aantal stuks
Screw Key 2NC/1NO - Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSA -
RS-stocknr. 263-3624
FabrikantnummerXCSA702
€ 90,20
Each
Aantal stuks
Screw Key 2NC/1NO - Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSA -
RS-stocknr. 279-6400
FabrikantnummerXCSTA791
€ 46,60
Each
Aantal stuks
Screw Key 2NC/1NO - Glass Fibre Reinforced PA 240V 2NC/1NO 250V Preventa - IP67 8 XCSTA -
RS-stocknr. 700-4292
FabrikantnummerXCSPA593
€ 43,40
Each
Aantal stuks
Screw Clamp Key NO/NC - Glass Fibre Reinforced PA 240V NO/NC 250V Preventa - IP67 4 XCSPA -
RS-stocknr. 766-1618
FabrikantnummerXCSB722
€ 141,00
Each
Aantal stuks
- Key 2NC/1NO Yes Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSB -
RS-stocknr. 198-734
FabrikantnummerXCSTA891
€ 47,10
Each
Aantal stuks
Screw Key 3NC - Glass Fibre Reinforced PA 240V 3NC 250V Preventa - IP67 8 XCSTA -
RS-stocknr. 301-9956
FabrikantnummerXCSTA592
€ 46,60
Each
Aantal stuks
Screw Key 1NC/2NO - Glass Fibre Reinforced PA 240V 1NC/2NO 250V Preventa - IP67 8 XCSTA -
RS-stocknr. 700-4298
FabrikantnummerXCSA703
€ 93,70
Each
Aantal stuks
Screw Clamp Key NO/2NC - Zamak 240V NO/2NC 250V Preventa - IP67 4 XCSA -
RS-stocknr. 609-6710
FabrikantnummerXCSB701
€ 115,00
Each
Aantal stuks
Screw Key 2NC/1NO - Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSB -
RS-stocknr. 766-1605
FabrikantnummerXCSB702
€ 115,00
Each
Aantal stuks
- - NO/2NC Yes Zamak 240V NO/2NC 250V Preventa - IP67 - XCSB -
RS-stocknr. 700-4302
FabrikantnummerXCSPA793
€ 43,40
Each
Aantal stuks
Screw Clamp Key 2NC - Glass Fibre Reinforced PA 240V 2NC 250V Preventa - IP67 4 XCSPA -
RS-stocknr. 666-4938
FabrikantnummerXCSA502EX
€ 237,00
Each
Aantal stuks
Screw Key 1NC/2NO - Zamak 240V 1NC/2NO 250V Preventa - IP67 8 XCSA -
RS-stocknr. 814-7009
FabrikantnummerXCSE7333
€ 420,00
Each
Aantal stuks
Cable Key 2NC/1NO Yes Zamak 240V 1NC/1NO 250V Preventa - IP67 8 XCSE -
RS-stocknr. 263-3696
FabrikantnummerXCSC702
€ 134,00
Each
Aantal stuks
Screw Key 2NC/1NO - Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSC -
RS-stocknr. 132-9180
FabrikantnummerXCSPA491
€ 44,70
Each
Aantal stuks
PG 11 Key 2NC/1NO Yes Polyamide 240V 2NC/1NO 250V Preventa - IP67 8 XCSPA -
RS-stocknr. 814-7071
FabrikantnummerXCSTA793
€ 50,70
Each
Aantal stuks
Cable Key 2NC/1NO Yes Glass Fibre Reinforced PA 240V - 250V Preventa - IP67 8 XCSTA -
RS-stocknr. 609-6697
FabrikantnummerXCSA711
€ 111,00
Each
Aantal stuks
Screw Key 2NC/1NO - Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSA -