Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Lock Type Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range IP Rating Number of Head Directions Series Auxiliary Contacts
RS-stocknr. 826-3921
Fabrikantnummer200007
FabrikantIDEM
€ 38,35
Each
Aantal stuks
M20 Key 3NC/1NO - - Polyester 240V 3NC - Kobra IP67 4 KP 1NO
RS-stocknr. 826-3886
Fabrikantnummer208019
FabrikantIDEM
€ 275,77
Each
Aantal stuks
Cable Key 2NC - - Stainless Steel 240V 2NC - Kobra IP67, IP69K 4 K-SS-Ex -
RS-stocknr. 826-3906
Fabrikantnummer208007
FabrikantIDEM
€ 112,26
Each
Aantal stuks
M20 Key 3NC/1NO - - Stainless Steel 240V 3NC - Kobra IP67, IP69K 4 K-SS 1NO
RS-stocknr. 826-3928
Fabrikantnummer200001-SS
FabrikantIDEM
€ 42,72
Each
Aantal stuks
M20 Key 2NC/1NO - - Polyester 240V 2NC - Kobra IP67 4 KP 1NO
RS-stocknr. 826-3877
Fabrikantnummer222003
FabrikantIDEM
€ 30,56
Each
Aantal stuks
M16 Key 1NC/1NO - - Glass Fibre Polyester - 1NC/1NO - Kobra IP67 8 INCH-1 -
RS-stocknr. 826-3909
Fabrikantnummer204001
FabrikantIDEM
€ 106,37
Each
Aantal stuks
M20 Key 2NC/1NO - - Stainless Steel - 2NC/1NO - Kobra IP67 8 KM-SS -
RS-stocknr. 826-3899
Fabrikantnummer204019
FabrikantIDEM
€ 278,51
Each
Aantal stuks
Cable Key 2NC - - Stainless Steel 250V 2NC 250V Kobra IP67 8 KM-SS-Ex -
RS-stocknr. 826-3880
Fabrikantnummer208026
FabrikantIDEM
€ 379,02
Each
Aantal stuks
Cable Key 2NC/2NO - - Stainless Steel 240V 2NC/1NO - Kobra IP67, IP69K 4 K-SS-Ex 1NO
RS-stocknr. 185-7249
FabrikantnummerM-TD-11 (A101, B202)
FabrikantIDEM
€ 420,10
Each
Aantal stuks
M6 Screw Key - Interlock - Die Cast Metal, Stainless Steel - - - - - 2 M-TD -
RS-stocknr. 826-3864
Fabrikantnummer222001
FabrikantIDEM
€ 30,56
Each
Aantal stuks
M16 Key 2NC - - Glass Fibre Polyester - 2NC - Kobra IP67 8 INCH-1 -
RS-stocknr. 185-7254
FabrikantnummerM-TS (B201)
FabrikantIDEM
€ 215,44
Each
Aantal stuks
M6 Screw Key - Interlock - Die Cast Metal, Stainless Steel - - - - - 2 M-TS -
RS-stocknr. 826-3915
Fabrikantnummer203007F
FabrikantIDEM
€ 58,35
Each
Aantal stuks
M20 Key 3NC/1NO - Yes Die Cast Metal 240V 3NC - Kobra IP67 4 KM 1NO
RS-stocknr. 185-7258
FabrikantnummerM-TS (D401)
FabrikantIDEM
€ 215,44
Each
Aantal stuks
M6 Screw Key - Interlock - Die Cast Metal, Stainless Steel - - - - - 2 M-TS -
RS-stocknr. 185-7246
FabrikantnummerM-ISB1-25 (A101)
FabrikantIDEM
€ 245,31
Each
Aantal stuks
M4 Screw Key - Interlock - Stainless Steel 750V - - - - - M-ISB1 -
RS-stocknr. 185-7255
FabrikantnummerM-HS (B201)
FabrikantIDEM
€ 191,54
Each
Aantal stuks
M6 Screw Key - Interlock Yes Die Cast Metal, Stainless Steel - - - - - - M-HS -
RS-stocknr. 185-7262
FabrikantnummerM-BS (A101)
FabrikantIDEM
€ 173,77
Each
Aantal stuks
M6 Screw Key - Interlock Yes Die Cast Metal, Stainless Steel - - - - - - M-BS -
RS-stocknr. 185-7250
FabrikantnummerM-HD-11 (A101, B202)
FabrikantIDEM
€ 407,64
Each
Aantal stuks
M6 Screw Key - Interlock Yes Die Cast Metal, Stainless Steel - - - - - - M-HD -
RS-stocknr. 185-7253
FabrikantnummerM-HS (A101)
FabrikantIDEM
€ 191,54
Each
Aantal stuks
M6 Screw Key - Interlock Yes Die Cast Metal, Stainless Steel - - - - - - M-HS -
RS-stocknr. 185-7261
FabrikantnummerM-KE-NS4 (A101, B201, C301, D401)
FabrikantIDEM
€ 619,97
Each
Aantal stuks
M6 Screw Key - Interlock - Die Cast Metal, Stainless Steel - - - - - - M-KE -
RS-stocknr. 185-7257
FabrikantnummerM-HS (C301)
FabrikantIDEM
€ 191,54
Each
Aantal stuks
M6 Screw Key - Interlock Yes Die Cast Metal, Stainless Steel - - - - - - M-HS -