Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 20 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Lock Type Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range IP Rating Number of Head Directions Series Auxiliary Contacts
RS-stocknr. 178-181
Fabrikantnummer440K-T11090
€ 53,40
Each
Aantal stuks
M20 Key 2NC/1NO Interlock Yes Glass Filled PBT 240V 2NC 24V Trojan 5 IP67 4 440K 1NO
RS-stocknr. 351-3975
Fabrikantnummer440K-T11147
€ 58,90
Each
Aantal stuks
M20 Key 2NC/1NO Interlock - Glass Filled PBT 240V 2NC 24V Trojan 5 IP67 4 440K 1NO
RS-stocknr. 427-1127
Fabrikantnummer440K-C21061
€ 46,20
Each
Aantal stuks
M16 Key 2NC/1NO Interlock Yes Glass Filled PBT 600V 2NC 600V Cadet 3 IP67 8 440K 1NO
RS-stocknr. 483-3567
Fabrikantnummer440K-E33040
€ 39,00
Each
Aantal stuks
M16 Key 1NC/1NO Interlock Yes Glass Filled PBT 600V 1NC 600V Elf IP67 8 440K 1NO
RS-stocknr. 489-4887
Fabrikantnummer440K-E33041
€ 39,00
Each
Aantal stuks
M16 Key 2NC Interlock Yes Glass Filled PBT 600V 2NC 600V Elf IP67 8 440K -
RS-stocknr. 277-2123
Fabrikantnummer440K-H11145
€ 289,00
Each
Aantal stuks
M20 Key 2NC - Yes Glass Filled PBT 240V 2NC 250V Trojan 5-EX IP67 4 440K -
RS-stocknr. 350-074
Fabrikantnummer440K-B04025
€ 184,00
Each
Aantal stuks
M20 Key 2NC/1NO - Yes Metal 500V 2NC 250V Centurion IP66 1 440K 1NO
RS-stocknr. 427-1177
Fabrikantnummer440K-T11303
€ 47,00
Each
Aantal stuks
M20 Key 2NC - - Glass Filled PBT 600V 2NC 600V Trojan T15 IP67 4 440K -
RS-stocknr. 251-2016
Fabrikantnummer440K-T11118
€ 53,40
Each
Aantal stuks
M20 Key 2NC/1NO Interlock Yes Glass Filled PBT 240V 2NC 24V Trojan 5 IP67 4 440K 1NO
RS-stocknr. 873-2200
Fabrikantnummer440K-T11110
€ 65,30
Each
Aantal stuks
M20 Key 2NC/1NO - Yes Glass Filled PBT 240V 2NC 24V Trojan 5 IP67 8 440K 1NO
RS-stocknr. 394-7536
Fabrikantnummer440T-MRPSE100A
€ 201,00
Each
Aantal stuks
- Trapped Key 4NO Interlock - Stainless Steel 1000V - - Prosafe IP20 1 440T -
RS-stocknr. 394-7457
Fabrikantnummer440T-MSALE100A
€ 225,00
Each
Aantal stuks
M5 Trapped Key - Interlock Yes Stainless Steel - - - Prosafe - 1 440T -
RS-stocknr. 378-1623
Fabrikantnummer440K-T11171
€ 78,80
Each
Aantal stuks
M20 Key 3NC/1NO - Yes Glass Filled PBT 600V 3NC 600V Trojan 6 IP67 4 440K 1NO
RS-stocknr. 427-1105
Fabrikantnummer440K-E33080
€ 39,00
Each
Aantal stuks
M16 Key 2NC - Yes Glass Filled PBT 600V 2NC 600V Elf IP67 8 440K -
RS-stocknr. 512-5671
Fabrikantnummer440K-C21098
€ 44,70
Each
Aantal stuks
M16 Key 2NC/1NO - Yes Glass Filled PBT 600V 2NC 600V Cadet 3 IP67 8 440K 1NO
RS-stocknr. 426-4517
Fabrikantnummer440K-T11305
€ 44,70
Each
Aantal stuks
M20 Key 1NC/1NO - Yes Glass Filled PBT 600V 1NC 600V Trojan T15 IP67 4 440K 1NO
RS-stocknr. 394-7558
Fabrikantnummer440T-MRPSE100C
€ 201,00
Each
Aantal stuks
- - 4NO - - Stainless Steel - - - Prosafe - 1 440T -
RS-stocknr. 394-7542
Fabrikantnummer440T-MRPSE100B
€ 201,00
Each
Aantal stuks
- - 4NO - - Stainless Steel - - - Prosafe - 1 440T -
RS-stocknr. 426-4444
Fabrikantnummer440K-C21097
€ 47,00
Each
Aantal stuks
M16 Key 3NC - Yes Glass Filled PBT 600V 3NC 600V Cadet 3 IP67 8 440K -
RS-stocknr. 873-2247
Fabrikantnummer440K-C21067
€ 86,00
Each
Aantal stuks
M12 Key 2NC/1NO - Yes Glass Filled PBT 600V 2NC 24V Cadet 3 IP67 8 440K 1NO