Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 319 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power to Lock / Unlock Series Supply Voltage Actuator Included Range Actuator Type Safety Contacts Conduit Entry Normal State Configuration Auxiliary Contacts Length Housing Material Rated stroke Width
RS-stocknr. 179-7564
FabrikantRS PRO
€ 27,51
Each
Aantal stuks
- - 600 V ac - - 90° Key - PG13.5 2NC - 31mm Plastic - 31mm
RS-stocknr. 397-2223
FabrikantnummerXCSTE7311
€ 229,00
Each
Aantal stuks
Power to Unlock XCS-TE 24 V ac/dc - Preventa - 2NC PG11 - NC 93.5mm Plastic - 33mm
RS-stocknr. 744-8651
Fabrikantnummer570000
FabrikantPilz
€ 138,19
Each
Aantal stuks
Power to Unlock PSENme 24 V ac/dc Yes PSENmech Standard 2NO M20 - - 184mm Plastic - 42.5mm
RS-stocknr. 617-5065
FabrikantnummerAZM 161SK-12/12RK-024
FabrikantSchmersal
€ 189,25
Each
Aantal stuks
Power to Unlock AZM 161 24 V ac/dc No - Various Options 4NC M16 - 2NO 90mm Plastic - 30mm
RS-stocknr. 824-4920
Fabrikantnummer570800
FabrikantPilz
€ 594,66
Each
Aantal stuks
- PSEN sg2c 24 V dc Yes PSENsgate Handle 2NC M12 - - 465mm Stainless Steel - 200mm
RS-stocknr. 263-3753
FabrikantnummerXCSE7312
€ 380,00
Each
Aantal stuks
Power to Unlock XCS-E 24 V ac/dc No Preventa Key 1NO/2NC PG13.5 - - 98mm Metal - 44mm
RS-stocknr. 351-3852
Fabrikantnummer440G-T27121
€ 236,00
Each
Aantal stuks
Power to Unlock 440G-T 24 V ac/dc - TLS-1-GD2 - 2NC M20 - NO 126mm Plastic - 86mm
RS-stocknr. 397-2188
FabrikantnummerXCSE7311
€ 366,00
Each
Aantal stuks
Power to Unlock XCS-E 24 V ac/dc Yes Preventa Key 1NO/2NC PG13.5 - - 98mm Metal - 44mm
RS-stocknr. 301-9962
FabrikantnummerXCSTE5312
€ 245,00
Each
Aantal stuks
Power to Unlock XCS-TE 24 V ac/dc - Preventa - 1NO/1NC M16 - NC 93.5mm Plastic - 33mm
RS-stocknr. 357-9199
Fabrikantnummer440G-T27127
€ 229,00
Each
Aantal stuks
Power to Lock 440G-T 24 V ac/dc - TLS-2-GD2 - 2NC M20 - NO 126mm Plastic - 86mm
RS-stocknr. 880-1707
FabrikantnummerAZM300Z-ST-1P2P-A
FabrikantSchmersal
€ 467,48
Each
Aantal stuks
Power to Lock AZM 300 24 V dc No - Various Options 2 PNP 1/2 NPT - 1 PNP 85mm Plastic - 100mm
RS-stocknr. 356-6171
Fabrikantnummer440G-L07264
€ 528,00
Each
Aantal stuks
Power to Unlock 440G-L 24 V ac/dc Yes Atlas 5 Standard 2NC M20 - 1NO 90mm Metal - 56mm
RS-stocknr. 549-552
FabrikantnummerD4NS-4DF
FabrikantOmron
€ 23,54
Each
Aantal stuks
- D4NS - - - - 3NC - 3NC - 96mm Plastic - 31mm
RS-stocknr. 862-1696
FabrikantnummerD4SL-N4AFA
FabrikantOmron
€ 155,06
Each
Aantal stuks
Power to Unlock D4SL-N 24 V dc No - Various Options 1NC/1NO M20 - NC/NO 39mm Metal - 179.5mm
RS-stocknr. 757-9231
FabrikantnummerD4NS-1BF
FabrikantOmron
€ 23,01
Each
Aantal stuks
- D4NS - - - - - - 2NC - 96mm Plastic - 31mm
RS-stocknr. 880-1842
FabrikantnummerEX-AZM 161SK-12/12RK-024-3D
FabrikantSchmersal
€ 290,01
Each
Aantal stuks
Power to Unlock EX-AZM 161 24 V ac/dc No - Various Options 2NC/2NO M16 - NC/NO 130mm Plastic - 114mm
RS-stocknr. 746-7201
FabrikantnummerD4BL-2CRA
FabrikantOmron
€ 254,41
Each
Aantal stuks
Power to Unlock D4BL 24 V dc - - Various Options 1NC/1NO 1/2 NPT - 1NC 116.5mm Metal - 123.5mm
RS-stocknr. 880-1779
FabrikantnummerAZM 200ST2-T-1P2P
FabrikantSchmersal
€ 481,10
Each
Aantal stuks
Power to Unlock AZM 200 24 V dc No - Various Options 2 PNP M12 - 1 PNP 40mm Plastic - 220mm
RS-stocknr. 746-7292
FabrikantnummerD4NS-4AF
FabrikantOmron
€ 23,01
Each
Aantal stuks
- D4NS - - - - - - 1NC/1NO - 96mm Plastic - 31mm
RS-stocknr. 301-9984
FabrikantnummerXCSTE7312
€ 245,00
Each
Aantal stuks
Power to Unlock XCS-TE 24 V ac/dc - Preventa - 2NC M16 - NC 93.5mm Plastic - 33mm