Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Power to Lock / Unlock Series Pole Configuration Supply Voltage Normal State Configuration Actuator Included Rated stroke Actuator Type Interface Safety Contacts Conduit Entry Auxiliary Contacts Length
RS-stocknr. 351-3852
Fabrikantnummer440G-T27121
€ 236,00
Each
Aantal stuks
TLS-1-GD2 Power to Unlock 440G-T - 24 V ac/dc - - - - - 2NC M20 NO 126mm
RS-stocknr. 357-9199
Fabrikantnummer440G-T27127
€ 229,00
Each
Aantal stuks
TLS-2-GD2 Power to Lock 440G-T - 24 V ac/dc - - - - - 2NC M20 NO 126mm
RS-stocknr. 356-6171
Fabrikantnummer440G-L07264
€ 528,00
Each
Aantal stuks
Atlas 5 Power to Unlock 440G-L - 24 V ac/dc - Yes - Standard - 2NC M20 1NO 90mm
RS-stocknr. 443-8358
Fabrikantnummer440G-L07253
€ 657,00
Each
Aantal stuks
Atlas 5 Power to Unlock 440G-L - 230 V ac/dc - Yes - Standard - 2NC M20 NO 184mm
RS-stocknr. 536-681
Fabrikantnummer440G-T21BNPM-1B
€ 429,00
Each
Aantal stuks
TLS-GD2 Power to Unlock 440G - 24 V ac/dc - - - - - 2NC M20 NO 85mm
RS-stocknr. 792-3102
Fabrikantnummer440G-T27251
€ 272,00
Each
Aantal stuks
TLS-1-GD2 Power to Unlock 440G-T - 24 V ac/dc - Yes - Standard - 2NC M20 1NO 126mm
RS-stocknr. 443-8336
Fabrikantnummer440G-L07255
€ 657,00
Each
Aantal stuks
Atlas 5 Power to Unlock 440G-L - 24 V ac/dc - Yes - Standard - 2NC M20 1NO 184mm
RS-stocknr. 890-2985
Fabrikantnummer440G-TZS21UPLH
€ 346,00
Each
Aantal stuks
- Power to Lock 440G-TZ - 24 V dc - Yes - Straight Guardlink 2 PNP - 1 PNP 92mm
RS-stocknr. 356-6193
Fabrikantnummer440G-L07262
€ 528,00
Each
Aantal stuks
Atlas 5 Power to Unlock 440G-L - 230 V ac/dc - Yes - Standard - 2NC M20 NO 90mm
RS-stocknr. 251-1956
Fabrikantnummer440G-S36001
€ 384,00
Each
Aantal stuks
Spartan Power to Unlock 440G-S - 24 V ac/dc - Yes - Standard - 2NC M20 NO 58mm
RS-stocknr. 873-2187
Fabrikantnummer440G-MT47037
€ 211,00
Each
Aantal stuks
- Power to Unlock 440G-MT - 24 V ac/dc - Yes - Straight - 3NC M20 1NO 199mm
RS-stocknr. 810-4068
Fabrikantnummer440G-LZS21SPLH
€ 270,00
Each
Aantal stuks
- Power to Lock 440G-LZ - 24 V dc - Yes - Standard Guardlink 2 PNP M12 1 PNP 140mm
RS-stocknr. 357-9212
Fabrikantnummer440G-T27134
€ 262,00
Each
Aantal stuks
TLS-3-GD2 Power to Unlock 440G-T - 24 V ac/dc - - - - - 2NC M20 NO 126mm
RS-stocknr. 537-7080
Fabrikantnummer440G-MT47007
€ 231,00
Each
Aantal stuks
- Power to Unlock 440G-MT - 24 V ac/dc - - - - - 3NC M20 NO 40mm
RS-stocknr. 357-9290
Fabrikantnummer440G-T27123
€ 262,00
Each
Aantal stuks
TLS-1-GD2 Power to Unlock 440G-T - 230 V ac - - - - - 2NC M20 NO 126mm
RS-stocknr. 810-4059
Fabrikantnummer440G-LZS21SPRB
€ 301,00
Each
Aantal stuks
- Power to Unlock 440G-LZ - 24 V dc - Yes - Standard - 2 PNP 10 m Cable 1 PNP 140mm
RS-stocknr. 537-7119
Fabrikantnummer440G-MT47016
€ 225,00
Each
Aantal stuks
- Power to Unlock 440G-MT - 230 V ac/dc - - - - - 3NC M20 NO 40mm
RS-stocknr. 151-2444
Fabrikantnummer442G-MABR-ULM-C04
€ 938,40
Each
Aantal stuks
- Power to Unlock 442G - 5 → 24 V dc - Yes - Unique RFID Coded Bolt - - M23 - 285.3mm
RS-stocknr. 151-2547
Fabrikantnummer440G-LZS21STLA
€ 248,40
Each
Aantal stuks
- Power to Lock 440G-LZ - 24 V dc - Yes - Standard - - - - 45mm
RS-stocknr. 151-2456
Fabrikantnummer442G-MABRB-UR-P49
€ 1.702,00
Each
Aantal stuks
- Power to Unlock 442G - 5 → 24 V dc - Yes - Unique RFID Coded Bolt - - M12 x 2 - 285.3mm