Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 828-8116
FabrikantnummerARNS0-2020-B
FabrikantIdec
€ 86,79
Each
Aantal stuks
1 - Spring Return - Lever 600V 10 A 2NO - 30 ° Screw - - -25°C
RS-stocknr. 828-8104
FabrikantnummerARN0-1111-B
FabrikantIdec
€ 114,58
Each
Aantal stuks
4 - Maintained - Lever 600V 10 A NC, NO - 30 ° Screw - - -25°C
RS-stocknr. 828-8100
FabrikantnummerARN0-1010-B
FabrikantIdec
€ 86,79
Each
Aantal stuks
2 - Maintained - Lever 600V 10 A NC - 30 ° Screw - - -25°C
RS-stocknr. 168-3796
FabrikantnummerHW1M-2222
FabrikantIdec
€ 58,27
Each
Aantal stuks
2 - Spring Return IP65 Lever 600V 10 A 2NO/2NC Silver ±36 mm Screw 250000Operations 69.4mm -25°C
RS-stocknr. 168-3794
FabrikantnummerHW1M-1010
FabrikantIdec
€ 58,27
Each
Aantal stuks
1 - Analogue IP65 Lever 600V 10 A - Silver ±36 mm Screw 250000Operations 69.4mm -25°C
RS-stocknr. 168-3797
FabrikantnummerHW1M-L2222
FabrikantIdec
€ 98,74
Each
Aantal stuks
2 - Spring Return IP65 Lever 600V 10 A 2NO/2NC Silver ±36 mm Screw 250000Operations 69.4mm -25°C
RS-stocknr. 168-3795
FabrikantnummerHW1M-2020
FabrikantIdec
€ 58,27
Each
Aantal stuks
1 - Spring Return IP65 Lever 600V 10 A 2NO Silver ±36 mm Screw 250000Operations 69.4mm -25°C
RS-stocknr. 168-3793
FabrikantnummerHW1M-0202
FabrikantIdec
€ 58,27
Each
Aantal stuks
1 - Spring Return IP65 Lever 600V 10 A 2NO Silver ±36 mm Screw 250000Operations 69.4mm -25°C