Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 877-8580
Fabrikantnummer04J-BS-T01
FabrikantGrayhill
€ 136,14
Each
Aantal stuks
5 - - IP68 Lever - 500 mA - - 15 Solder Lug 100000Cycles 11.79mm -55°C
RS-stocknr. 877-8587
Fabrikantnummer67B-RA-3C-S-04C
FabrikantGrayhill
€ 170,76
Each
Aantal stuks
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C