Omschrijving | Prijs | Number of Axes | Series | Switch Technology | IP Rating | Handle Type | Contact Voltage Rating | Contact Current Rating | Contact Configuration | Contact Material | Joystick Travel | Terminal Type | Mechanical Life | Depth Behind Panel | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
179-6058
FabrikantnummerSAM-H2-LR10SPA
FabrikantC & K
|
€ 2,86
Each (In a Pack of 5)
Aantal stuks
|
2 | SAM | Momentary | IP30 | Round | 14V dc | 15 A | Single Pole Double Throw (SPDT) | Silver Alloy | 1 mm | Through Hole | - | 11.5mm | -40°C | |
RS-stocknr.
179-6059
FabrikantnummerSAM-H2-LR14SPA
FabrikantC & K
|
€ 2,946
Each (In a Pack of 5)
Aantal stuks
|
2 | SAM | Momentary | IP30 | Round | 14V dc | 15 A | Single Pole Double Throw (SPDT) | Silver Alloy | 1.25 mm | Through Hole | - | 11.5mm | -40°C | |
RS-stocknr.
179-5609
FabrikantnummerSAM-H2-LR10SPA
FabrikantC & K
|
€ 2,599
Each (In a Box of 72)
Aantal stuks
|
2 | SAM | Momentary | IP30 | Round | 14V dc | 15 A | Single Pole Double Throw (SPDT) | Silver Alloy | 1 mm | Through Hole | - | 11.5mm | -40°C | |
RS-stocknr.
179-6061
FabrikantnummerSAM-H4-MR11SPA
FabrikantC & K
|
€ 6,26
Each (In a Pack of 5)
Aantal stuks
|
4 | SAM | Momentary | IP30 | Round | 14V dc | 15 A | Single Pole Double Throw (SPDT) | Silver Alloy | 1 mm | Through Hole | - | 11.5mm | -40°C | |
RS-stocknr.
179-5612
FabrikantnummerSAM-H4-MR11SPA
FabrikantC & K
|
€ 5,692
Each (In a Box of 44)
Aantal stuks
|
4 | SAM | Momentary | IP30 | Round | 14V dc | 15 A | Single Pole Double Throw (SPDT) | Silver Alloy | 1 mm | Through Hole | - | 11.5mm | -40°C | |
RS-stocknr.
179-6060
FabrikantnummerSAM-H2-MR14SPA
FabrikantC & K
|
€ 3,044
Each (In a Pack of 5)
Aantal stuks
|
2 | SAM | Momentary | IP30 | Round | 14V dc | 15 A | Single Pole Double Throw (SPDT) | Silver Alloy | 1.25 mm | Through Hole | - | 11.5mm | -40°C | |
RS-stocknr.
179-5610
FabrikantnummerSAM-H2-LR14SPA
FabrikantC & K
|
€ 2,679
Each (In a Box of 72)
Aantal stuks
|
2 | SAM | Momentary | IP30 | Round | 14V dc | 15 A | Single Pole Double Throw (SPDT) | Silver Alloy | 1.25 mm | Through Hole | - | 11.5mm | -40°C | |
RS-stocknr.
179-5611
FabrikantnummerSAM-H2-MR14SPA
FabrikantC & K
|
€ 2,768
Each (In a Box of 54)
Aantal stuks
|
2 | SAM | Momentary | IP30 | Round | 14V dc | 15 A | Single Pole Double Throw (SPDT) | Silver Alloy | 1.25 mm | Through Hole | - | 11.5mm | -40°C |