Omschrijving | Prijs | Number of Positions | Switch Operation | Contact Configuration | Key Trapping | Contact Current Rating | IP Rating | Key Type | Terminal Type | Case Material | Bezel Shape | Application | Depth Behind Panel | Key Index Angle | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
337-970
FabrikantnummerP2-3FBA-209
FabrikantSaia-Burgess
|
€ 36,67
Each
Aantal stuks
|
2 | - | DP | - | 4 A @ 125 V ac | - | Common, Flat | Screw | - | Round | - | - | 90° | Silver | |
RS-stocknr.
337-970A
FabrikantnummerP2-3FBA-209
FabrikantSaia-Burgess
|
€ 15,642
Each (In a Pack of 25)
Aantal stuks
|
2 | - | DP | - | 4 A @ 125 V ac | - | Common, Flat | Screw | - | Round | - | - | 90° | Silver | |
RS-stocknr.
332-543
Fabrikantnummer60013
FabrikantSaia-Burgess
|
€ 21,51
Each
Aantal stuks
|
3 | Off-On-On | SP3T | - | 100 mA @ 30 V dc | - | Common | Through Hole | Glass Fibre Reinforced Nylon | Rectangular | - | 19.8mm | 90° | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) | |
RS-stocknr.
173-9319
Fabrikantnummer60013
FabrikantSaia-Burgess
|
€ 11,18
Each (In a Bag of 25)
Aantal stuks
|
3 | Off-On-On | SP3T | - | 100 mA @ 30 V dc | - | Common | Through Hole | Glass Fibre Reinforced Nylon | Rectangular | - | 19.8mm | 90° | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) | |
RS-stocknr.
332-571
Fabrikantnummer60538
FabrikantSaia-Burgess
|
€ 31,96
Each
Aantal stuks
|
3 | - | - | - | 100 mA @ 30 V dc | - | - | Through Hole | Glass Fibre Reinforced Nylon | Square | - | 19.8mm | 90° | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) | |
RS-stocknr.
173-9325
Fabrikantnummer60538
FabrikantSaia-Burgess
|
€ 26,392
Each (In a Bag of 25)
Aantal stuks
|
3 | - | - | - | 100 mA @ 30 V dc | - | - | Through Hole | Glass Fibre Reinforced Nylon | Square | - | 19.8mm | 90° | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) |