Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.How does a microswitch work?Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.Where would you find them?Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.Actuator typesThere are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.What is their operating life?Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.StandardsWe offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.What type of applications need microswitches?Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Lees meer Lees minder

Filters

1 - 20 van 602 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
RS-stocknr. 698-9690
FabrikantnummerABS141051
FabrikantPanasonic
€ 5,38
Each
Aantal stuks
Pin Plunger Solder 100 mA @ 30 V dc SPDT IP50 1.47 N -40°C +85°C - Triple Clad Gold - 5 x 10^6Operations 0.2N -40 → +85°C
RS-stocknr. 173-8250
FabrikantnummerABS141051
FabrikantPanasonic
€ 3,128
Each (In a Box of 100)
Aantal stuks
Pin Plunger Solder 100 mA @ 30 V dc SPDT IP50 1.47 N -40°C +85°C - Triple Clad Gold - 5 x 10^6Operations 0.2N -40 → +85°C
RS-stocknr. 173-8270
FabrikantnummerABS161350
FabrikantPanasonic
€ 6,11
Each (In a Box of 50)
Aantal stuks
Long Hinge Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.44 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.029N -40 → +85°C
RS-stocknr. 698-9861
FabrikantnummerABS161350
FabrikantPanasonic
€ 7,38
Each
Aantal stuks
Long Hinge Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.44 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.029N -40 → +85°C
RS-stocknr. 699-0489
FabrikantnummerAVT3222613
FabrikantPanasonic
€ 2,66
Each
Aantal stuks
Hinge Lever Solder 100 mA @ 30 V dc SPDT - 0.12 N -25°C +85°C - Triple Clad Gold - 5 x 10^5Operations 0.012N -25 → +85°C
RS-stocknr. 173-8357
FabrikantnummerAVT3222613
FabrikantPanasonic
€ 1,497
Each (In a Box of 100)
Aantal stuks
Hinge Lever Solder 100 mA @ 30 V dc SPDT - 0.12 N -25°C +85°C - Triple Clad Gold - 5 x 10^5Operations 0.012N -25 → +85°C
RS-stocknr. 699-0053
FabrikantnummerABS561340
FabrikantPanasonic
€ 7,86
Each
Aantal stuks
Long Hinge Lever Through Hole 2 A @ 30 V dc SPDT IP67 0.25 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.025N -40 → +85°C
RS-stocknr. 173-8287
FabrikantnummerABS561340
FabrikantPanasonic
€ 6,11
Each (In a Box of 50)
Aantal stuks
Long Hinge Lever Through Hole 2 A @ 30 V dc SPDT IP67 0.25 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.025N -40 → +85°C
RS-stocknr. 698-9722
FabrikantnummerABS141350
FabrikantPanasonic
€ 6,09
Each
Aantal stuks
Long Hinge Lever Solder 2 A @ 30 V dc SPDT IP50 0.44 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.029N -40 → +85°C
RS-stocknr. 173-8254
FabrikantnummerABS141350
FabrikantPanasonic
€ 2,86
Each (In a Box of 100)
Aantal stuks
Long Hinge Lever Solder 2 A @ 30 V dc SPDT IP50 0.44 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.029N -40 → +85°C
RS-stocknr. 699-0546
FabrikantnummerAVT32549
FabrikantPanasonic
€ 4,38
Each
Aantal stuks
Roller Lever Solder 3 A @ 250 V ac SPDT - 0.039 N -25°C +85°C - Silver Nickel Alloy - 5 x 10^5Operations 0.034N -25 → +85°C
RS-stocknr. 173-8367
FabrikantnummerAVT32549
FabrikantPanasonic
€ 1,877
Each (In a Box of 100)
Aantal stuks
Roller Lever Solder 3 A @ 250 V ac SPDT - 0.039 N -25°C +85°C - Silver Nickel Alloy - 5 x 10^5Operations 0.034N -25 → +85°C
RS-stocknr. 173-8269
FabrikantnummerABS161250
FabrikantPanasonic
€ 6,11
Each (In a Box of 50)
Aantal stuks
Hinge Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.54 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.034N -40 → +85°C
RS-stocknr. 698-9858
FabrikantnummerABS161250
FabrikantPanasonic
€ 7,38
Each
Aantal stuks
Hinge Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.54 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.034N -40 → +85°C
RS-stocknr. 173-8341
FabrikantnummerABV161651
FabrikantPanasonic
€ 9,556
Each (In a Box of 50)
Aantal stuks
Roller Lever Pre-wired 3 A @ 250 V ac SPDT IP67 1.18 N -40°C +85°C - Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.13N -40 → +85°C
RS-stocknr. 699-0378
FabrikantnummerABV161651
FabrikantPanasonic
€ 10,00
Each
Aantal stuks
Roller Lever Pre-wired 3 A @ 250 V ac SPDT IP67 1.18 N -40°C +85°C - Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.13N -40 → +85°C
RS-stocknr. 173-8265
FabrikantnummerABS161051
FabrikantPanasonic
€ 6,632
Each (In a Box of 50)
Aantal stuks
Pin Plunger Pre-wired 100 mA @ 30 V dc SPDT IP67 1.47 N -40°C +85°C - Triple Clad Gold - 5 x 10^6Operations 0.2N -40 → +85°C
RS-stocknr. 173-8349
FabrikantnummerAVT3200613
FabrikantPanasonic
€ 1,318
Each (In a Box of 100)
Aantal stuks
Pin Plunger Solder 100 mA @ 30 V dc SPDT - 0.25 N -25°C +85°C - Triple Clad Gold - 5 x 10^5Operations 0.02N -25 → +85°C
RS-stocknr. 699-0441
FabrikantnummerAVT3200613
FabrikantPanasonic
€ 3,22
Each
Aantal stuks
Pin Plunger Solder 100 mA @ 30 V dc SPDT - 0.25 N -25°C +85°C - Triple Clad Gold - 5 x 10^5Operations 0.02N -25 → +85°C
RS-stocknr. 698-9811
FabrikantnummerABS161051
FabrikantPanasonic
€ 7,84
Each
Aantal stuks
Pin Plunger Pre-wired 100 mA @ 30 V dc SPDT IP67 1.47 N -40°C +85°C - Triple Clad Gold - 5 x 10^6Operations 0.2N -40 → +85°C