Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.How does a microswitch work?Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.Where would you find them?Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.Actuator typesThere are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.What is their operating life?Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.StandardsWe offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.What type of applications need microswitches?Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
RS-stocknr. 157-8363
FabrikantnummerED57386
FabrikantERG
€ 6.427,20
1 Box of 1000
Box(es)
Slide Pc Pin 5 A SPDT - - -55°C +100°C - - - - - -55 → +100°C
RS-stocknr. 157-8365
FabrikantnummerED57386
FabrikantERG
€ 8,03
Each
Aantal stuks
Slide Pc Pin 5 A SPDT - - -55°C +100°C - - - - - -55 → +100°C
RS-stocknr. 157-8364
FabrikantnummerED57374
FabrikantERG
€ 3,09
Each
Aantal stuks
Slide PC Pin - DPDT - - - - - - - - - -
RS-stocknr. 157-8362
FabrikantnummerED57374
FabrikantERG
€ 2,472
Each (In a Box of 600)
Aantal stuks
Slide PC Pin - DPDT - - - - - - - - - -