Modular Switch Bodies

Filters

1 - 20 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Switch Operation IP Rating For Use With Maximum Switching Voltage Actuator Colour Mounting Type Terminal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range
RS-stocknr. 378-7069
Fabrikantnummer61-1110.0
FabrikantEAO
€ 9,49
Each
Aantal stuks
Push Button - - - - - - - - - -
RS-stocknr. 690-7020
Fabrikantnummer31-121.0252
FabrikantEAO
€ 27,01
Each
Aantal stuks
Push Button Momentary IP40 Series 31 250V ac - Panel Mount Solder -25°C +55°C -25 → +55°C
RS-stocknr. 693-2307
FabrikantnummerA01MMD
FabrikantAPEM
€ 25,44
Each
Aantal stuks
Mushroom Head Push Button Operator Momentary IP65 A01 Series - Yellow - - -20°C +55°C -20 → +55°C
RS-stocknr. 219-5649
FabrikantnummerA0101X
FabrikantAPEM
€ 9,50
Each
Aantal stuks
Rectangular Push Button Operator Latching IP65 A01 Series - - - - -20°C +55°C -20 → +55°C
RS-stocknr. 279-0086
Fabrikantnummer704.123.018
FabrikantEAO
€ 58,27
Each
Aantal stuks
- Momentary IP65 - - - - - -25°C +55°C -25 → +55°C
RS-stocknr. 279-0058
Fabrikantnummer704.411.018
FabrikantEAO
€ 35,92
Each
Aantal stuks
- Latching IP65 - 500V ac - - - -25°C +55°C -25 → +55°C
RS-stocknr. 241-5684
FabrikantnummerA0109X
FabrikantAPEM
€ 9,50
Each
Aantal stuks
Round Push Button Operator Latching IP65 A01 Series - - - - -20°C +55°C -20 → +55°C
RS-stocknr. 241-5735
FabrikantnummerA019301
FabrikantAPEM
€ 10,05
Each
Aantal stuks
Square Rotary Long Lever Operator Latching IP65 (Front); IP40 (Back) A01 Series - - - Tab -20°C +55°C -20 → +55°C
RS-stocknr. 219-4258
Fabrikantnummer61-1200.0, 61-9642.2 , 61-9933.0
FabrikantEAO
€ 24,00
Each
Aantal stuks
Push Button Latching IP65 Series 61 250V ac Red Panel Mount - -20°C +55°C -20 → +55°C
RS-stocknr. 241-5678
FabrikantnummerA0109Y
FabrikantAPEM
€ 7,10
Each
Aantal stuks
Round Push Button Operator Momentary IP65 A01 Series - - - - -20°C +55°C -20 → +55°C
RS-stocknr. 331-4863
Fabrikantnummer61-1100.0, 61-9642.4, 61-9933.0
FabrikantEAO
€ 15,71
Each
Aantal stuks
Push Button Momentary IP65 Series 61 250V ac Yellow Panel Mount - -20°C +55°C -20 → +55°C
RS-stocknr. 693-2300
FabrikantnummerA01MME
FabrikantAPEM
€ 25,44
Each
Aantal stuks
Mushroom Head Push Button Operator Momentary IP65 A01 Series - Green - - -20°C +55°C -20 → +55°C
RS-stocknr. 610-7135
FabrikantnummerA165-CAA
FabrikantOmron
€ 5,25
Each
Aantal stuks
Push Button Latching - - - - - - -10°C +55°C -10 → +55°C
RS-stocknr. 219-5699
FabrikantnummerA0105Y
FabrikantAPEM
€ 8,63
Each
Aantal stuks
Square Push Button Operator Momentary IP65 A01 Series - - - - -20°C +55°C -20 → +55°C
RS-stocknr. 241-5690
FabrikantnummerA018301
FabrikantAPEM
€ 24,02
Each
Aantal stuks
Round Keylock Operator Latching IP65 A01 Series - - - - -20°C +55°C -20 → +55°C
RS-stocknr. 378-7104
Fabrikantnummer61-1210.0
FabrikantEAO
€ 12,89
Each
Aantal stuks
Push Button - - - - - - - - - -
RS-stocknr. 610-7157
FabrikantnummerA165-CTM
FabrikantOmron
€ 3,93
Each
Aantal stuks
Push Button - - - - - - - -10°C +55°C -10 → +55°C
RS-stocknr. 690-6840
Fabrikantnummer704.012.5
FabrikantEAO
€ 14,43
Each
Aantal stuks
- Momentary - - 500V ac Green Panel Mount Screw -40°C +55°C -40 → +55°C
RS-stocknr. 279-0092
Fabrikantnummer704.121.018
FabrikantEAO
€ 48,14
Each
Aantal stuks
- Latching IP65 - - - - - -25°C +55°C -25 → +55°C
RS-stocknr. 860-9254
Fabrikantnummer704.032.5
FabrikantEAO
€ 22,86
Each
Aantal stuks
Push Button Momentary IP65 Eao 04 Series Contact Block - Green Panel Mount - -25°C +50°C -
Related Products
Max. 3 switching elements can be clipped onThe ...
Description:
Max. 3 switching elements can be clipped onThe colour of anodized aluminium parts can vary due to technical production reasons.
The compact 16mm Series 51 is particularly suited ...
Description:
The compact 16mm Series 51 is particularly suited for applications in the areas:Flush designRaised designPCB (with adaptor)The low level switching element is laid out for low current applications.The EAO Series 51 is especially suited for applications in the segments:Machinery and ...
The compact 22.5 mm Series 84 is especially ...
Description:
The compact 22.5 mm Series 84 is especially suited for:Flush designRaised designPCB mountingThe extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO illumination with ...
Modular construction illuminated and non illuminated Pushbutton, Keylock, ...
Description:
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety ...