Push Button Caps

Push button caps are a type of push button that is used as a switch mechanism for controlling a machine or electrical process. Round push buttons are typically made out of hard material, usually plastic or metal.

How do push button caps work?

A push button switch is a small, sealed mechanism that completes an electric circuit when you press on it. When the circuit is connected, a small metal spring inside the push button makes contact with two wires, allowing the electricity to flow.

In industrial and commercial applications, push buttons can be connected together by a mechanical linkage so that the act of pushing one button causes the other button to be released.

What are push button caps used for?

Push button caps are used in a variety of different applications such as commonplace kitchen appliances, push-button telephones and calculators. Some of the most commonly used types of push button is a red push button. These are regularly used to facilitate the stopping of a machine, otherwise known as an emergency stop buttons and are used to maintain safety in electrical code.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Cap Colour Dimensions
RS-stocknr. 913-1695
Fabrikantnummer20.17504.02
FabrikantEOZ
€ 5,096
Each (In a Bag of 5)
Aantal stuks
Cap 10 mm Push Button Red 9 (Dia.) x 5mm
RS-stocknr. 913-1677
Fabrikantnummer20.17254.01
FabrikantEOZ
€ 1,19
Each (In a Bag of 5)
Aantal stuks
Cap DJET Push Button Black 13 (Dia.) x 6mm
RS-stocknr. 913-1692
Fabrikantnummer20.17504.01
FabrikantEOZ
€ 1,554
Each (In a Bag of 5)
Aantal stuks
Cap 10 mm Push Button Black 9 (Dia.) x 5mm
RS-stocknr. 913-1689
Fabrikantnummer20.17292.21
FabrikantEOZ
€ 6,81
Each
Aantal stuks
Protective Cap 10 mm Push Button Black 18 (Dia.) x 13.7mm