Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 690-3255
FabrikantnummerR16FFNSTAG
FabrikantEOZ
€ 8,18
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Silver 48 V dc, 250 V ac Round Screw
RS-stocknr. 690-3261
FabrikantnummerR16FRNSTAG
FabrikantEOZ
€ 8,06
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Silver 48 V dc, 250 V ac Round Screw
RS-stocknr. 174-4098
Fabrikantnummer07.17502.21
FabrikantEOZ
€ 23,68
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 10.2 (Dia.)mm 10.2mm 500 mA @ 12 V - - - Silver 10V Round Solder
RS-stocknr. 913-1790
FabrikantnummerFL13LB5
FabrikantEOZ
€ 7,06
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Blue - IP67 Blue 5V Round Plug In
RS-stocknr. 690-3431
FabrikantnummerR19FFSSPAGRG24
FabrikantEOZ
€ 36,19
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes - - 5 A @ 250 V ac Green - IP65 Silver - Round Solder
RS-stocknr. 913-1718
FabrikantnummerFL12NN
FabrikantEOZ
€ 7,11
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 65 mA - - IP67 Black 5V Round Plug In
RS-stocknr. 913-1787
FabrikantnummerFL13LR5
FabrikantEOZ
€ 7,06
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Red - IP67 Red 5V Round Plug In
RS-stocknr. 913-1702
FabrikantnummerFL12NR
FabrikantEOZ
€ 7,48
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 65 mA - - IP67 Red 5V Round Plug In
RS-stocknr. 913-1752
FabrikantnummerFL12DGB5
FabrikantEOZ
€ 8,15
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 12 (Dia.)mm 12mm 65 mA Green/Blue - IP67 White 5V Round Solder
RS-stocknr. 690-3419
FabrikantnummerR19FFSSPAGRB24
FabrikantEOZ
€ 36,19
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes - - 5 A @ 250 V ac Blue - IP65 Silver - Round Solder
RS-stocknr. 913-1793
FabrikantnummerFL13LO5
FabrikantEOZ
€ 8,31
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Orange - IP67 Orange 5V Round Plug In
RS-stocknr. 913-1800
FabrikantnummerFL13DRG5
FabrikantEOZ
€ 13,34
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Red/Green - IP67 White 5V Round Plug In
RS-stocknr. 913-1762
FabrikantnummerFL13NN
FabrikantEOZ
€ 6,46
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.5 (Dia.)mm 13.5mm 65 mA - - IP67 Black 5V Round Plug In
RS-stocknr. 690-3249
FabrikantnummerR16DFNSTAG
FabrikantEOZ
€ 7,92
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Silver 48 V dc, 250 V ac Round Screw
RS-stocknr. 174-4076
Fabrikantnummer17.17552.21
FabrikantEOZ
€ 43,23
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 10 (Dia.)mm 10mm 2.5 A @ 110 V ac - - - - 10V Cylinder Solder
RS-stocknr. 913-1807
FabrikantnummerFL13DGB5
FabrikantEOZ
€ 7,78
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Green/Blue - IP67 White 5V Round Plug In
RS-stocknr. 913-1780
FabrikantnummerFL13LG5
FabrikantEOZ
€ 9,90
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Green - IP67 Green 5V Round Plug In
RS-stocknr. 913-1784
FabrikantnummerFL13LY5
FabrikantEOZ
€ 6,72
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Yellow - IP67 Yellow 5V Round Plug In
RS-stocknr. 913-1774
FabrikantnummerFL13NW
FabrikantEOZ
€ 4,12
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.5 (Dia.)mm 13.5mm 65 mA - - IP67 White 5V Round Plug In
RS-stocknr. 913-1796
FabrikantnummerFL13LW5
FabrikantEOZ
€ 10,28
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA White - IP67 White 5V Round Plug In