Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 176 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 125-1701
FabrikantnummerGB215AH
FabrikantNKK Switches
€ 2,25
Each (In a Bag of 5)
Aantal stuks
Momentary Single Pole Single Throw (SPST) Through Hole No - - 100 mA - - - - 28V ac/dc Rectangular PC Pin
RS-stocknr. 125-1713
FabrikantnummerMB2511S4G01
FabrikantNKK Switches
€ 5,64
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Bushing No 6.5 (Dia.)mm 6.5mm 100 mA - - - - 28V ac/dc Round Solder Lug
RS-stocknr. 125-1702
FabrikantnummerGB215AP
FabrikantNKK Switches
€ 1,954
Each (In a Bag of 5)
Aantal stuks
Momentary Single Pole Single Throw (SPST) Through Hole No - - 100 mA - - - - 28V ac/dc Rectangular PC Pin
RS-stocknr. 125-1673
FabrikantnummerLB15WKW01
FabrikantNKK Switches
€ 13,84
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Snap-In No 22 (Dia.)mm 22mm 3 A - - IP65 - 30 V dc, 125 V ac, 250 V ac Round Quick Connect, Solder Lug
RS-stocknr. 125-1708
FabrikantnummerMB2011SD8W01
FabrikantNKK Switches
€ 8,27
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Bushing No - - 6 A - - - - 30 V dc, 125 V ac, 250 V ac Round Solder Lug
RS-stocknr. 125-1707
FabrikantnummerMB2011SD8G01
FabrikantNKK Switches
€ 13,12
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Bushing No - - 100 mA - - - - 28V ac/dc Round Solder Lug
RS-stocknr. 125-1682
FabrikantnummerUB25SKG035F
FabrikantNKK Switches
€ 10,00
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB Yes - - 100 mA Green - - Clear 28V ac/dc Square PC Pin
RS-stocknr. 125-1674
FabrikantnummerUB15KKG01N
FabrikantNKK Switches
€ 6,44
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Snap-In No 16.2 x 16.2mm - 100 mA - - - - 28V ac/dc Square Solder Lug
RS-stocknr. 125-1663
FabrikantnummerKP0215ACBKG036CF
FabrikantNKK Switches
€ 12,72
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) PCB Yes - - 100 mA Green, Red - - Green, Red 12V dc Square Solder Lug
RS-stocknr. 181-7164
FabrikantnummerM2B15BA5G30
FabrikantNKK Switches
€ 4,79
Each
Aantal stuks
On-(On) Single Pole Double Throw (SPDT) Through Hole No - - 0.4 VA - - - - 28V ac/dc Cap PC Pin
RS-stocknr. 125-1672
FabrikantnummerLB15WGW01
FabrikantNKK Switches
€ 11,20
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Snap-In No 22 (Dia.)mm 22mm 3 A - - IP65 - 30 V dc, 125 V ac, 250 V ac Round Quick Connect, Solder Lug
RS-stocknr. 196-0285
FabrikantnummerYB216CWCPW01
FabrikantNKK Switches
€ 17,81
Each
Aantal stuks
On-On SPDT Panel Mount No 22mm 22mm 3 A - YB2 IP65 - 250V ac Round Quick Connect, Solder
RS-stocknr. 195-9432
FabrikantnummerJPM16B
FabrikantNKK Switches
€ 6,78
Each
Aantal stuks
(On)-Off SPST Panel Mount - 28 x 21.20mm - - - - - - 125V - -
RS-stocknr. 181-7160
FabrikantnummerGB215AB
FabrikantNKK Switches
€ 2,84
Each
Aantal stuks
Off-(On) Single Pole Single Throw (SPST) Through Hole No - - 0.4 VA - - - - - Rectangular PC Pin
RS-stocknr. 181-7255
FabrikantnummerMB2521S4W01
FabrikantNKK Switches
€ 4,68
Each
Aantal stuks
On-(On) Double Pole Double Throw (DPDT) Central Fixing With Metal Lock Nut No 6.5 (Dia.)mm 6.5mm 3 A - - - - 125V ac Cap Solder Lug
RS-stocknr. 196-0280
FabrikantnummerYB26MKW01
FabrikantNKK Switches
€ 23,47
Each
Aantal stuks
On-On DPDT Panel Mount No 9.7 x 11.1mm 16mm 3 A - YB IP65 - 125V Round Quick Connect, Solder
RS-stocknr. 196-0295
FabrikantnummerUB25KKW015D
FabrikantNKK Switches
€ 7,99
Each
Aantal stuks
Momentary DPDT PCB Yes 17.8 x 17.8mm - 5 A Amber UB IP40 Amber 125 V, 250 V Square Solder Lug
RS-stocknr. 125-1704
FabrikantnummerM2B15BA5W30
FabrikantNKK Switches
€ 6,76
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) PCB No - - 1 A - - - - 30 V dc, 125 V ac Round PC Pin
RS-stocknr. 125-1683
FabrikantnummerUB16KKW01N
FabrikantNKK Switches
€ 7,75
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) Snap-In No 16.2 x 16.2mm - 5 A - - - - 30 V dc, 125 V ac, 250 V ac Square Solder Lug
RS-stocknr. 181-7074
FabrikantnummerYB15RKW01
FabrikantNKK Switches
€ 7,87
Each
Aantal stuks
On-(On) Single Pole Double Throw (SPDT) Front Panel - 15 (Dia.)mm 15mm 3 A - - IP65 - - Rectangular Solder Lug