Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat. Push Button Switch OperationPush button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place. Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.Push Button Switch UsesPush button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 212 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 828-7892
FabrikantnummerAL6H-M24P-G
FabrikantIdec
€ 24,17
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 120 V ac, 1 A @ 24 V dc Green - IP65 White 250V Rectangular Quick Connect, Solder Tag
RS-stocknr. 828-7779
FabrikantnummerAB6M-M2P-B
FabrikantIdec
€ 15,11
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 16.2 (Dia.)mm 16.2mm 1 A @ 120 V ac, 1 A @ 24 V dc - - IP65 Black 250V ac/dc Round Quick Connect, Solder Tag
RS-stocknr. 664-761
FabrikantnummerAL8Q-A100
FabrikantIdec
€ 15,29
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 8 (Dia.)mm 8mm 100 mA @ 50 V ac - - IP40 - 250V Cylinder Solder
RS-stocknr. 828-7836
FabrikantnummerAL6H-A24-W
FabrikantIdec
€ 22,65
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 24 x 30mm - 1 A @ 120 V ac, 1 A @ 24 V dc White - IP40 Yellow 250V Rectangular Quick Connect, Solder Tag
RS-stocknr. 828-7753
FabrikantnummerAB6M-M1P-R
FabrikantIdec
€ 13,10
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 16.2 (Dia.)mm 16.2mm 1 A @ 120 V ac, 1 A @ 24 V dc - - IP65 Red 250V ac/dc Round Quick Connect, Solder Tag
RS-stocknr. 828-7987
FabrikantnummerAL6M-M24P-R
FabrikantIdec
€ 24,17
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 1 A @ 120 V ac, 1 A @ 24 V dc Red - IP65 Green 250V Round Quick Connect, Solder Tag
RS-stocknr. 807-7112
FabrikantnummerHE5B-M2
FabrikantIdec
€ 53,72
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Central Fixing With Metal Lock Nut No 16 (Dia.)mm 16mm 500 mA - - IP65 Yellow 250V ac/dc Plunger Solder
RS-stocknr. 664-783
FabrikantnummerAL8M-A100
FabrikantIdec
€ 15,29
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 8 (Dia.)mm 8mm 100 mA @ 50 V ac - - IP40 Grey 250V Cylinder Solder
RS-stocknr. 828-7690
FabrikantnummerAB6E-4BV01PTY
FabrikantIdec
€ 37,63
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 5 A @ 125 V ac - - IP65 Yellow 250V Plunger Solder Tag
RS-stocknr. 828-7873
FabrikantnummerAL6H-M14-JW
FabrikantIdec
€ 19,76
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 120 V ac, 1 A @ 24 V dc White - IP40 Yellow 250V Rectangular Quick Connect, Solder Tag
RS-stocknr. 828-7955
FabrikantnummerAL6M-M14P-G
FabrikantIdec
€ 19,02
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 1 A @ 120 V ac, 1 A @ 24 V dc Green - IP65 White 250V Round Quick Connect, Solder Tag
RS-stocknr. 828-7898
FabrikantnummerAL6H-M24-G
FabrikantIdec
€ 22,86
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 120 V ac, 1 A @ 24 V dc Green - IP40 White 250V Rectangular Quick Connect, Solder Tag
RS-stocknr. 828-7674
FabrikantnummerAB6E-3BV01PTRM
FabrikantIdec
€ 41,74
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 5 A @ 125 V ac - - IP65 Red 250V Plunger Solder Tag
RS-stocknr. 807-7102
FabrikantnummerHE3B-M2
FabrikantIdec
€ 42,87
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No 16.2 (Dia.)mm 16.2mm 3 A - - IP40 Chrome 125V Rectangular -
RS-stocknr. 807-7130
FabrikantnummerHE6B-M211
FabrikantIdec
€ 60,84
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No - - 1 A - - IP65 Black 125/250V Rectangular Solder
RS-stocknr. 828-7781
FabrikantnummerAB6M-M2P-R
FabrikantIdec
€ 18,12
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 16.2 (Dia.)mm 16.2mm 1 A @ 120 V ac, 1 A @ 24 V dc - - IP65 Red 250V ac/dc Round Quick Connect, Solder Tag
RS-stocknr. 828-7870
FabrikantnummerAL6H-M14P-G
FabrikantIdec
€ 19,02
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 120 V ac, 1 A @ 24 V dc Green - IP65 White 250V Rectangular Quick Connect, Solder Tag
RS-stocknr. 828-7820
FabrikantnummerAB8Q-M1-B
FabrikantIdec
€ 9,78
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 9 x 9mm - 1 A @ 120 V ac, 1 A @ 24 V dc - - IP40 Black 250V ac/dc Square Solder Tag
RS-stocknr. 807-7092
FabrikantnummerHE2B-M222
FabrikantIdec
€ 78,90
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount No - - - - - IP40 Chrome 250V - Solder
RS-stocknr. 807-7159
FabrikantnummerXA1E-BV304R
FabrikantIdec
€ 43,83
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP65 Red 24V ac/dc Plunger Solder